9.9A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2545707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.870
100+
RM2.360
500+
RM1.990
1000+
RM1.900
2000+
RM1.850
More Pricing...
Min: 10 / Mult: 10
1µH
9.9A
-
16A
PCC-M0630M-LP Series
0.00682ohm
± 20%
6.4mm
6mm
3mm
3890123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
50+
RM2.950
100+
RM2.510
250+
RM2.320
500+
RM2.150
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.9A
Shielded
-
PCC-M0648M-LE Series
0.03531ohm
± 20%
7.4mm
7mm
4.8mm
3890123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.510
250+
RM2.320
500+
RM2.150
1000+
RM1.900
Min: 100 / Mult: 1
6.8µH
9.9A
Shielded
-
PCC-M0648M-LE Series
0.03531ohm
± 20%
7.4mm
7mm
4.8mm
2364579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.220
10+
RM5.150
50+
RM5.110
100+
RM4.220
500+
RM3.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
9.9A
Shielded
8.3A
MPLCG Series
0.015ohm
± 20%
7.5mm
6.7mm
3mm
2545707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.360
500+
RM1.990
1000+
RM1.900
2000+
RM1.850
4000+
RM1.740
Min: 100 / Mult: 10
1µH
9.9A
-
16A
PCC-M0630M-LP Series
0.00682ohm
± 20%
6.4mm
6mm
3mm
2364579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.220
500+
RM3.410
1000+
RM3.350
Min: 100 / Mult: 1
1.5µH
9.9A
Shielded
8.3A
MPLCG Series
0.015ohm
± 20%
7.5mm
6.7mm
3mm
3381028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.010
50+
RM7.950
100+
RM7.080
250+
RM6.530
500+
RM5.980
More Pricing...
Min: 1 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAPI Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3381028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.080
250+
RM6.530
500+
RM5.980
1000+
RM5.430
Min: 100 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAPI Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3780926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.260
1000+
RM6.030
2000+
RM5.990
Min: 100 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAIA Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
3780926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.190
10+
RM8.040
100+
RM7.260
1000+
RM6.030
2000+
RM5.990
Min: 1 / Mult: 1
0.33µH
9.9A
Shielded
11A
WE-MAIA Series
0.0075ohm
± 30%
4.1mm
4.1mm
2.1mm
4539355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.930
50+
RM3.870
250+
RM3.240
500+
RM3.000
1000+
RM2.780
More Pricing...
Min: 5 / Mult: 5
1µH
9.9A
Shielded
15.2A
SPM-VC-D Series
0.0107ohm
± 20%
5.3mm
5.1mm
3mm
4645564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.240
10+
RM11.170
50+
RM8.690
100+
RM7.870
200+
RM7.720
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.9A
Shielded
10.8A
WE-MAPI Series
0.0183ohm
± 20%
6.6mm
6.6mm
3.1mm
4691665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.300
50+
RM2.100
250+
RM1.940
500+
RM1.820
1500+
RM1.710
More Pricing...
Min: 5 / Mult: 5
470nH
9.9A
Shielded
13.2A
WE-PMFI Series
0.015ohm
± 20%
3.5mm
3.2mm
2mm
4645564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.870
200+
RM7.720
450+
RM7.560
Min: 100 / Mult: 1
3.3µH
9.9A
-
10.8A
-
0.0183ohm
-
6.6mm
6.6mm
3.1mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account