SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.590
10+
RM9.520
50+
RM8.440
100+
RM7.370
200+
RM6.290
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
MSS6122 Series
-
0.065ohm
± 20%
6.1mm
6.1mm
2.2mm
2288629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.370
200+
RM6.290
500+
RM5.210
2500+
RM4.850
5000+
RM4.760
Min: 100 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
MSS6122 Series
-
0.065ohm
± 20%
6.1mm
6.1mm
2.2mm
2297343

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
RM9.150
1000+
RM8.970
2000+
RM8.790
Min: 200 / Mult: 200
47µH
2.42A
Shielded
1.44A
MSS1048 Series
-
0.12ohm
± 20%
10.2mm
10mm
4.8mm
4065877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM5.480
50+
RM5.250
100+
RM4.920
200+
RM4.850
More Pricing...
Min: 1 / Mult: 1
220µH
950mA
Semishielded
1.44A
WE-LQS Series
-
0.555ohm
± 20%
8mm
8mm
6.5mm
4065877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.920
200+
RM4.850
700+
RM4.780
Min: 100 / Mult: 1
220µH
950mA
Semishielded
1.44A
WE-LQS Series
-
0.555ohm
± 20%
8mm
8mm
6.5mm
4666743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.828
50+
RM0.690
250+
RM0.570
500+
RM0.520
1500+
RM0.470
More Pricing...
Min: 5 / Mult: 5
10µH
1.25A
Wirewound
1.44A
LSXN Series
1616 [4040 Metric]
0.18ohm
± 20%
4mm
4mm
1.8mm
4666743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.690
250+
RM0.570
500+
RM0.520
1500+
RM0.470
3500+
RM0.451
Min: 100 / Mult: 5
10µH
1.25A
-
1.44A
-
-
0.18ohm
-
4mm
4mm
1.8mm
2288294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.410
5+
RM9.340
10+
RM8.510
25+
RM8.120
50+
RM7.180
More Pricing...
Min: 1 / Mult: 1
47µH
2.42A
Shielded
1.44A
MSS1048T Series
-
0.12ohm
± 20%
10.2mm
10mm
4.8mm
2288294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.180
200+
RM6.410
Min: 100 / Mult: 1
47µH
2.42A
Shielded
1.44A
MSS1048T Series
-
0.12ohm
± 20%
10.2mm
10mm
4.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account