SMD Power Inductors:

163 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.170
50+
RM0.956
250+
RM0.789
500+
RM0.721
1500+
RM0.652
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2871430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.956
250+
RM0.789
500+
RM0.721
1500+
RM0.652
3000+
RM0.599
Min: 100 / Mult: 5
1.5µH
-
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2455087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.760
10+
RM5.000
25+
RM4.730
50+
RM4.460
100+
RM4.180
More Pricing...
Min: 1 / Mult: 1
180µH
1.9A
-
Shielded
1.6A
-
SRR1210A Series
-
0.25ohm
± 20%
-
12mm
12mm
10mm
2361925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.410
50+
RM6.080
100+
RM5.850
250+
RM5.730
500+
RM5.600
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
-
Shielded
1.6A
-
WE-MAPI Series
-
1.04ohm
± 20%
-
3mm
3mm
1.5mm
4246501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.170
50+
RM0.972
250+
RM0.795
500+
RM0.720
1500+
RM0.645
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.5A
-
Semishielded
1.6A
-
SRN2010BTA Series
-
0.118ohm
± 20%
-
1.6mm
2mm
0.9mm
4246501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.972
250+
RM0.795
500+
RM0.720
1500+
RM0.645
3000+
RM0.597
Min: 100 / Mult: 5
1.5µH
2.5A
-
Semishielded
1.6A
-
SRN2010BTA Series
-
0.118ohm
± 20%
-
1.6mm
2mm
0.9mm
2455087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.180
250+
RM3.860
1250+
RM3.730
Min: 100 / Mult: 1
180µH
1.9A
-
Shielded
1.6A
-
SRR1210A Series
-
0.25ohm
± 20%
-
12mm
12mm
10mm
2871586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.870
50+
RM3.290
100+
RM2.910
250+
RM2.740
500+
RM2.570
More Pricing...
Min: 1 / Mult: 1
47µH
-
-
-
1.6A
1.9A
DG8040C Series
-
0.168ohm
± 20%
Ferrite
8.3mm
8.3mm
4mm
1864181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.700
50+
RM1.380
100+
RM1.190
250+
RM1.080
500+
RM0.991
More Pricing...
Min: 1 / Mult: 1
47µH
1A
-
Unshielded
1.6A
-
MC SDC0805 Series
-
0.2ohm
± 10%
-
8mm
7.8mm
5.3mm
2520683

RoHS

Each
1+
RM3.560
50+
RM2.490
100+
RM2.150
250+
RM2.140
500+
RM2.120
More Pricing...
Min: 1 / Mult: 1
10µH
2.7A
-
Shielded
1.6A
-
SLF Series
-
0.0468ohm
± 20%
-
6mm
6mm
4.5mm
2786980

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM0.981
5000+
RM0.866
10000+
RM0.861
Min: 1000 / Mult: 1000
22µH
1.4A
-
Semishielded
1.6A
-
SRN5040 Series
-
0.152ohm
± 20%
-
5mm
5mm
4mm
1612675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.070
10+
RM1.790
50+
RM1.750
100+
RM1.540
200+
RM1.390
More Pricing...
Min: 1 / Mult: 1
10µH
1.3A
-
Unshielded
1.6A
-
SDR0503 Series
-
0.13ohm
± 20%
-
5mm
4.8mm
3mm
1828055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.180
10+
RM2.610
50+
RM2.380
100+
RM2.140
200+
RM1.880
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
-
Unshielded
1.6A
-
SDR1005 Series
-
0.19ohm
± 10%
-
12.7mm
10mm
5mm
1800408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.080
10+
RM4.020
50+
RM3.730
100+
RM3.440
200+
RM3.030
More Pricing...
Min: 1 / Mult: 1
8.2µH
1A
-
Unshielded
1.6A
-
WE-LQ Series
-
0.25ohm
± 20%
-
4.5mm
3.2mm
2.6mm
2309910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.610
50+
RM5.510
100+
RM4.500
250+
RM4.400
500+
RM4.290
More Pricing...
Min: 1 / Mult: 1
47µH
1.6A
-
Shielded
1.6A
-
SRP6540 Series
-
0.366ohm
± 20%
-
7.2mm
6.5mm
4mm
1800407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.080
10+
RM4.020
50+
RM3.730
100+
RM3.440
200+
RM3.030
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.1A
-
Unshielded
1.6A
-
WE-LQ Series
-
0.2ohm
± 20%
-
4.5mm
3.2mm
2.6mm
3648465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.220
10+
RM5.130
50+
RM4.540
100+
RM3.950
200+
RM3.850
More Pricing...
Min: 1 / Mult: 1
100µH
1.9A
-
Shielded
1.6A
-
SLF Series
-
0.148ohm
± 20%
-
12.5mm
12.5mm
6.5mm
2428216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.590
50+
RM1.330
250+
RM0.981
500+
RM0.931
1500+
RM0.881
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.6A
-
Semishielded
1.6A
-
SRN4026 Series
-
0.036ohm
± 20%
-
4mm
4mm
2.5mm
2431524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.630
250+
RM3.590
500+
RM3.540
1000+
RM3.040
2000+
RM2.990
More Pricing...
Min: 100 / Mult: 5
22µH
1.4A
-
Semishielded
1.6A
-
WE-LQS Series
-
0.14ohm
± 20%
-
6mm
6mm
2.8mm
2431524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.690
50+
RM3.630
250+
RM3.590
500+
RM3.540
1000+
RM3.040
More Pricing...
Min: 5 / Mult: 5
22µH
1.4A
-
Semishielded
1.6A
-
WE-LQS Series
-
0.14ohm
± 20%
-
6mm
6mm
2.8mm
2667886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.360
50+
RM2.630
250+
RM2.270
500+
RM2.230
1000+
RM2.180
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
-
Shielded
1.6A
-
CLF-NI-D Series
-
0.095ohm
± 20%
-
5.3mm
5mm
2.7mm
3416035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.830
50+
RM1.470
100+
RM1.230
250+
RM1.150
500+
RM1.070
More Pricing...
Min: 1 / Mult: 1
33µH
1.8A
-
Shielded
1.6A
-
VLS-AF Series
-
0.164ohm
± 20%
-
6mm
6mm
4.5mm
2219298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.590
10+
RM1.320
50+
RM1.200
100+
RM1.080
200+
RM1.000
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
18MHz
Shielded
1.6A
1.6A
LQH5BPN_T0 Series
2020 [5050 Metric]
0.187ohm
± 20%
Ferrite
5mm
5mm
2mm
1612675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.540
200+
RM1.390
500+
RM1.240
Min: 100 / Mult: 1
10µH
1.3A
-
Unshielded
1.6A
-
SDR0503 Series
-
0.13ohm
± 20%
-
5mm
4.8mm
3mm
2775412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.260
10+
RM2.690
50+
RM2.450
100+
RM2.210
200+
RM2.030
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
-
Shielded
1.6A
-
SRR4828A Series
1919 [4848 Metric]
0.054ohm
± 30%
-
4.8mm
4.8mm
2.8mm
1-25 of 163 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account