SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.680
10+
RM9.970
50+
RM9.190
100+
RM6.860
200+
RM6.510
More Pricing...
Min: 1 / Mult: 1
7.2µH
6A
Shielded
11.1A
MSS1278H Series
0.0128ohm
± 20%
12mm
12mm
7.8mm
2361904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
50+
RM4.560
100+
RM4.250
250+
RM4.090
500+
RM3.920
More Pricing...
Min: 1 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAPI Series
0.0228ohm
± 30%
3mm
3mm
1.2mm
2361904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.250
250+
RM4.090
500+
RM3.920
1000+
RM3.590
Min: 100 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAPI Series
0.0228ohm
± 30%
3mm
3mm
1.2mm
3639667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.860
200+
RM6.510
500+
RM6.160
Min: 100 / Mult: 1
7.2µH
6A
Shielded
11.1A
MSS1278H Series
0.0128ohm
± 20%
12mm
12mm
7.8mm
4137466RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.140
200+
RM2.860
500+
RM2.580
Min: 100 / Mult: 1
10µH
5.9A
Shielded
11.1A
PCC-M0854M Series
0.03465ohm
± 20%
8.5mm
8mm
5.4mm
4137466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.180
10+
RM4.040
50+
RM3.380
100+
RM3.140
200+
RM2.860
More Pricing...
Min: 1 / Mult: 1
10µH
5.9A
Shielded
11.1A
PCC-M0854M Series
0.03465ohm
± 20%
8.5mm
8mm
5.4mm
3879192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.300
200+
RM3.970
500+
RM3.640
Min: 100 / Mult: 1
8.2µH
8.61A
Shielded
11.1A
IHLP-4040ED-5A Series
0.02236ohm
± 20%
11.5mm
10.3mm
5.4mm
3879192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.350
10+
RM5.250
50+
RM4.780
100+
RM4.300
200+
RM3.970
More Pricing...
Min: 1 / Mult: 1
8.2µH
8.61A
Shielded
11.1A
IHLP-4040ED-5A Series
0.02236ohm
± 20%
11.5mm
10.3mm
5.4mm
2467224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM10.440
250+
RM8.650
500+
RM7.870
1000+
RM7.820
2000+
RM7.080
Min: 100 / Mult: 1
1.2µH
6.5A
Shielded
11.1A
WE-LHMI Series
0.016ohm
± 20%
5.2mm
5.2mm
2.8mm
2467224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM11.260
50+
RM10.440
250+
RM8.650
500+
RM7.870
1000+
RM7.820
More Pricing...
Min: 5 / Mult: 5
1.2µH
6.5A
Shielded
11.1A
WE-LHMI Series
0.016ohm
± 20%
5.2mm
5.2mm
2.8mm
3551682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.510
50+
RM8.000
100+
RM7.610
250+
RM7.210
500+
RM6.670
More Pricing...
Min: 1 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAIA Series
0.0228ohm
± 30%
3mm
3mm
1.2mm
3292002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.920
5+
RM24.380
10+
RM21.830
25+
RM19.400
50+
RM18.330
More Pricing...
Min: 1 / Mult: 1
12µH
16A
Semishielded
11.1A
SER2211 Series
0.00378ohm
± 20%
22.5mm
19.2mm
10.5mm
3292002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM21.830
25+
RM19.400
50+
RM18.330
200+
RM16.680
Min: 10 / Mult: 1
12µH
16A
Semishielded
11.1A
SER2211 Series
0.00378ohm
± 20%
22.5mm
19.2mm
10.5mm
3551682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.610
250+
RM7.210
500+
RM6.670
1000+
RM6.540
Min: 100 / Mult: 1
330nH
4.8A
Shielded
11.1A
WE-MAIA Series
0.0228ohm
± 30%
3mm
3mm
1.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account