SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4125632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
10+
RM3.630
50+
RM3.180
100+
RM3.050
200+
RM2.910
More Pricing...
Min: 1 / Mult: 1
470nH
7.8A
Shielded
12.3A
SPM-DZ Series
0.0116ohm
± 20%
4.3mm
4.1mm
2mm
4125632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.050
200+
RM2.910
500+
RM2.770
Min: 100 / Mult: 1
470nH
7.8A
Shielded
12.3A
SPM-DZ Series
0.0116ohm
± 20%
4.3mm
4.1mm
2mm
4645585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.120
200+
RM7.610
700+
RM6.970
Min: 100 / Mult: 1
1.5µH
14.9A
-
12.3A
-
6300µohm
-
5.4mm
5.4mm
3.1mm
4645585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.270
10+
RM9.380
50+
RM8.630
100+
RM8.120
200+
RM7.610
More Pricing...
Min: 1 / Mult: 1
1.5µH
14.9A
Shielded
12.3A
WE-MXGI Series
6300µohm
± 20%
5.4mm
5.4mm
3.1mm
2848304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.380
250+
RM8.210
500+
RM8.040
1500+
RM7.870
3000+
RM7.700
Min: 100 / Mult: 5
600nH
11.7A
Shielded
12.3A
ASPIAIG-F4020 Series
0.00952ohm
± 20%
4.1mm
4.1mm
1.9mm
2848304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.550
50+
RM8.380
250+
RM8.210
500+
RM8.040
1500+
RM7.870
More Pricing...
Min: 5 / Mult: 5
600nH
11.7A
Shielded
12.3A
ASPIAIG-F4020 Series
0.00952ohm
± 20%
4.1mm
4.1mm
1.9mm
3551762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.440
50+
RM9.520
100+
RM9.320
200+
RM9.140
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
12.3A
WE-CHSA Series
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
3551762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.320
200+
RM9.140
350+
RM8.950
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
12.3A
WE-CHSA Series
0.0184ohm
± 20%
8.1mm
8.1mm
9mm
3521829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.860
10+
RM9.970
25+
RM8.960
50+
RM8.210
100+
RM7.450
More Pricing...
Min: 1 / Mult: 1
1µH
13A
Shielded
12.3A
IHLD-2525GG-5A Series
0.00777ohm
± 20%
7.79mm
7.26mm
7.51mm
3521829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
250+
RM6.600
Min: 100 / Mult: 1
1µH
13A
Shielded
12.3A
IHLD-2525GG-5A Series
0.00777ohm
± 20%
7.79mm
7.26mm
7.51mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account