SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1869769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM26.920
5+
RM26.650
10+
RM26.380
25+
RM24.860
50+
RM23.340
More Pricing...
Min: 1 / Mult: 1
10µH
16.5A
Shielded
18.5A
WE-HCI Series
-
0.0069ohm
± 20%
18.3mm
18.2mm
8.9mm
1869769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM23.340
150+
RM20.080
Min: 100 / Mult: 1
10µH
16.5A
Shielded
18.5A
WE-HCI Series
-
0.0069ohm
± 20%
18.3mm
18.2mm
8.9mm
3287863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.790
250+
RM4.560
Min: 100 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPXV Series
-
0.0079ohm
± 20%
10.8mm
10mm
4mm
3653546

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.620
10+
RM5.190
50+
RM4.880
100+
RM4.450
500+
RM3.870
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPEV Series
-
0.0079ohm
± 20%
10mm
10mm
4mm
3287863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.440
10+
RM6.840
25+
RM5.700
50+
RM5.360
100+
RM4.790
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPXV Series
-
0.0079ohm
± 20%
10.8mm
10mm
4mm
3653546RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.450
500+
RM3.870
1000+
RM3.530
Min: 100 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPEV Series
-
0.0079ohm
± 20%
10mm
10mm
4mm
4413363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.560
50+
RM8.690
100+
RM8.450
250+
RM8.200
500+
RM7.950
More Pricing...
Min: 1 / Mult: 1
1µH
13.5A
Shielded
18.5A
WE-LHMI Series
-
7400µohm
± 20%
7.3mm
6.6mm
2.8mm
4543810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.040
10+
RM8.600
25+
RM7.220
50+
RM6.950
100+
RM6.670
More Pricing...
Min: 1 / Mult: 1
6.8µH
18.5A
Shielded
18.5A
PA2244.XXXNLT Series
-
0.0089ohm
± 20%
11.9mm
11mm
9.7mm
4413363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.450
250+
RM8.200
500+
RM7.950
1000+
RM6.370
Min: 100 / Mult: 1
1µH
13.5A
-
18.5A
WE-LHMI Series
-
7400µohm
-
7.3mm
6.6mm
2.8mm
4543810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.670
300+
RM6.540
Min: 100 / Mult: 1
6.8µH
18.5A
-
18.5A
PA2244.XXXNLT Series
-
0.0089ohm
-
11.9mm
11mm
9.7mm
4153713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.260
10+
RM5.660
50+
RM4.730
100+
RM4.380
500+
RM3.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
11.3A
Shielded
18.5A
MPGV Series
-
0.0136ohm
± 20%
10.8mm
10mm
5.4mm
4153713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.380
500+
RM3.630
1000+
RM3.380
Min: 100 / Mult: 1
4.7µH
11.3A
Shielded
18.5A
MPGV Series
-
0.0136ohm
± 20%
10.8mm
10mm
5.4mm
3928787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.860
10+
RM7.170
25+
RM6.690
50+
RM6.200
100+
RM5.720
More Pricing...
Min: 1 / Mult: 1
3µH
17.9A
Shielded
18.5A
IHLP-5050EZ-5A Series
-
0.00631ohm
± 20%
13.46mm
12.9mm
5mm
3928787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM5.720
250+
RM5.340
Min: 100 / Mult: 1
3µH
17.9A
Shielded
18.5A
IHLP-5050EZ-5A Series
-
0.00631ohm
± 20%
13.46mm
12.9mm
5mm
3287939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.950
500+
RM10.980
1000+
RM10.770
Min: 100 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPXV Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3252955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.120
500+
RM10.750
1000+
RM10.620
Min: 100 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPX Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3585695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.100
10+
RM19.160
50+
RM15.810
100+
RM14.850
200+
RM14.350
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
-
0.00793ohm
± 20%
13.97mm
13.59mm
6.55mm
3585695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.850
200+
RM14.350
500+
RM13.840
Min: 100 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLE-5050FH-5A Series
-
0.00793ohm
± 20%
13.97mm
13.59mm
6.55mm
3226937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.540
10+
RM6.030
50+
RM5.660
100+
RM5.110
600+
RM3.230
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPX Series
-
0.0079ohm
± 20%
10.8mm
10mm
4mm
3287939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.460
10+
RM17.140
50+
RM14.060
100+
RM11.950
500+
RM10.980
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPXV Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3252955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM23.340
10+
RM17.960
50+
RM12.460
100+
RM11.120
500+
RM10.750
More Pricing...
Min: 1 / Mult: 1
4.7µH
14.5A
Shielded
18.5A
MPX Series
-
0.0104ohm
± 20%
17mm
17.1mm
4mm
3226937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.110
600+
RM3.230
1200+
RM3.170
Min: 100 / Mult: 1
2.2µH
14.6A
Shielded
18.5A
MPX Series
-
0.0079ohm
± 20%
10.8mm
10mm
4mm
4738393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.520
10+
RM11.250
50+
RM9.640
100+
RM8.330
250+
RM7.340
More Pricing...
Min: 1 / Mult: 1
4.7µH
19.7A
Shielded
18.5A
IHLP-5050FD-5A Series
-
0.00793ohm
± 20%
13.259mm
12.9mm
6.4mm
4728824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM14.850
10+
RM13.550
50+
RM12.480
100+
RM11.740
200+
RM11.000
More Pricing...
Min: 1 / Mult: 1
10µH
15.3A
Shielded
18.5A
WE-XHMI Series
4540 [1110 Metric]
0.0154ohm
± 20%
11.3mm
10mm
6mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account