SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.550
10+
RM8.180
50+
RM7.640
100+
RM7.080
200+
RM6.530
More Pricing...
Min: 1 / Mult: 1
47µH
1.8A
Unshielded
2.14A
WE-PD4 Series
-
0.19ohm
± 10%
12.7mm
10mm
5mm
1636135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.080
200+
RM6.530
600+
RM5.980
Min: 100 / Mult: 1
47µH
1.8A
Unshielded
2.14A
WE-PD4 Series
-
0.19ohm
± 10%
12.7mm
10mm
5mm
3551592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.450
200+
RM6.970
500+
RM6.490
Min: 100 / Mult: 1
18µH
1.89A
Unshielded
2.14A
WE-PD2A Series
-
0.1ohm
± 20%
7.8mm
7mm
5mm
3551592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.330
10+
RM8.320
50+
RM7.720
100+
RM7.450
200+
RM6.970
More Pricing...
Min: 1 / Mult: 1
18µH
1.89A
Unshielded
2.14A
WE-PD2A Series
-
0.1ohm
± 20%
7.8mm
7mm
5mm
4125610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.070
50+
RM4.370
100+
RM4.120
250+
RM3.800
500+
RM3.690
More Pricing...
Min: 1 / Mult: 1
10µH
1.72A
Shielded
2.14A
BCL Series
1210 [3225 Metric]
0.23ohm
± 20%
3.2mm
2.5mm
2mm
3977354

RoHS

Each
1+
RM6.070
3+
RM6.000
5+
RM5.930
10+
RM5.850
20+
RM5.800
More Pricing...
Min: 1 / Mult: 1
18µH
1.89A
Unshielded
2.14A
RLS-186 Series
-
0.1ohm
± 10%
7.8mm
7mm
5mm
4125610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.120
250+
RM3.800
500+
RM3.690
1500+
RM3.620
Min: 100 / Mult: 1
10µH
1.72A
Shielded
2.14A
BCL Series
1210 [3225 Metric]
0.23ohm
± 20%
3.2mm
2.5mm
2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account