SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
500+
RM7.040
1000+
RM6.900
2000+
RM6.760
Min: 100 / Mult: 1
18µH
2.36A
-
Unshielded
2.43A
-
WE-PD2 Series
0.09ohm
± 20%
-
10mm
9mm
5.4mm
4360171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
100+
RM8.050
500+
RM7.040
1000+
RM6.900
More Pricing...
Min: 1 / Mult: 1
18µH
2.36A
-
Unshielded
2.43A
-
WE-PD2 Series
0.09ohm
± 20%
-
10mm
9mm
5.4mm
4307135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.300
250+
RM1.070
500+
RM1.030
1500+
RM0.979
3000+
RM0.910
Min: 100 / Mult: 5
680nH
2.45A
110MHz
Shielded
2.43A
2.33A
LQH2HPH_GR
0.055ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
4307135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.800
50+
RM1.300
250+
RM1.070
500+
RM1.030
1500+
RM0.979
More Pricing...
Min: 5 / Mult: 5
680nH
2.45A
110MHz
Shielded
2.43A
2.33A
LQH2HPH_GR
0.055ohm
± 20%
Ferrite
2.5mm
2mm
0.9mm
2667900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.510
250+
RM2.190
500+
RM2.150
1000+
RM2.110
2000+
RM2.070
Min: 100 / Mult: 5
4.7µH
2.1A
-
Shielded
2.43A
-
CLF-NI-D Series
0.06ohm
± 30%
-
5.3mm
5mm
2.7mm
2667900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.500
50+
RM2.510
250+
RM2.190
500+
RM2.150
1000+
RM2.110
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.1A
-
Shielded
2.43A
-
CLF-NI-D Series
0.06ohm
± 30%
-
5.3mm
5mm
2.7mm
3551618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.550
500+
RM7.040
Min: 100 / Mult: 1
18µH
2.36A
-
Unshielded
2.43A
-
WE-PD2A Series
0.09ohm
± 20%
-
10mm
9mm
5.4mm
3551541RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.730
250+
RM6.030
500+
RM5.570
1500+
RM5.190
Min: 100 / Mult: 1
5.6µH
1.58A
-
Unshielded
2.43A
-
WE-PD2A Series
0.126ohm
± 20%
-
4.5mm
4mm
3.2mm
3551618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.550
More Pricing...
Min: 1 / Mult: 1
18µH
2.36A
-
Unshielded
2.43A
-
WE-PD2A Series
0.09ohm
± 20%
-
10mm
9mm
5.4mm
3551541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.280
50+
RM8.120
100+
RM6.730
250+
RM6.030
500+
RM5.570
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.58A
-
Unshielded
2.43A
-
WE-PD2A Series
0.126ohm
± 20%
-
4.5mm
4mm
3.2mm
1612100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.220
Min: 1 / Mult: 1
220µH
1.29A
-
Shielded
2.43A
-
DR Series
-
± 20%
-
12.5mm
12.5mm
8mm
1612100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM4.220
Min: 100 / Mult: 1
220µH
1.29A
-
Shielded
2.43A
-
DR Series
-
± 20%
-
12.5mm
12.5mm
8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account