SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2345192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.580
10+
RM2.150
50+
RM2.010
100+
RM1.860
200+
RM1.830
Min: 1 / Mult: 1
2.2µH
3.25A
Shielded
2.62A
VLCF Series
-
0.043ohm
± 30%
5mm
5mm
2mm
3928912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.790
100+
RM2.700
500+
RM2.350
1000+
RM2.140
2000+
RM2.080
More Pricing...
Min: 10 / Mult: 10
2.2µH
4.01A
Shielded
2.62A
IHLP-1212BZ-51 Series
-
0.06305ohm
± 20%
3.56mm
3.3mm
2mm
2345192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.860
200+
RM1.830
Min: 100 / Mult: 1
2.2µH
3.25A
Shielded
2.62A
VLCF Series
-
0.043ohm
± 30%
5mm
5mm
2mm
3928912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.700
500+
RM2.350
1000+
RM2.140
2000+
RM2.080
4000+
RM2.050
Min: 100 / Mult: 10
2.2µH
4.01A
Shielded
2.62A
IHLP-1212BZ-51 Series
-
0.06305ohm
± 20%
3.56mm
3.3mm
2mm
2544573

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.670
2500+
RM1.460
5000+
RM1.420
Min: 500 / Mult: 500
2.2µH
3.25A
Shielded
2.62A
VLCF Series
-
0.043ohm
± 30%
5mm
5mm
2mm
2706214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.730
250+
RM1.320
500+
RM1.250
1000+
RM1.170
2000+
RM1.150
Min: 100 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
2706214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.170
50+
RM1.730
250+
RM1.320
500+
RM1.250
1000+
RM1.170
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account