SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4558633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.760
150+
RM14.800
Min: 100 / Mult: 1
15µH
12.4A
-
21.7A
-
0.021ohm
-
17.45mm
16.95mm
6.8mm
4558633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.150
5+
RM24.560
10+
RM21.960
25+
RM18.290
50+
RM15.760
More Pricing...
Min: 1 / Mult: 1
15µH
12.4A
Shielded
21.7A
WE-LHCA Series
0.021ohm
± 20%
17.45mm
16.95mm
6.8mm
2842198

RoHS

Each
1+
RM39.000
2+
RM38.220
3+
RM37.440
5+
RM36.660
10+
RM35.880
More Pricing...
Min: 1 / Mult: 1
22µH
23.9A
Shielded
21.7A
WE-HCF Series
0.0049ohm
± 20%
28mm
25mm
20.5mm
3227521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.070
50+
RM4.360
100+
RM4.110
250+
RM3.800
500+
RM3.590
More Pricing...
Min: 1 / Mult: 1
2.45µH
12A
Shielded
21.7A
PCC-M0854MS Series
0.00814ohm
± 20%
8.5mm
8mm
5.4mm
3227521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.110
250+
RM3.800
500+
RM3.590
1000+
RM3.470
Min: 100 / Mult: 1
2.45µH
12A
Shielded
21.7A
PCC-M0854MS Series
0.00814ohm
± 20%
8.5mm
8mm
5.4mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account