SMD Power Inductors:

119 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.985
50+
RM0.793
250+
RM0.778
500+
RM0.762
1500+
RM0.746
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.8A
-
DFE252012P Series
1008 [2520 Metric]
0.042ohm
± 20%
-
2.5mm
2mm
1.2mm
2329057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.250
10+
RM3.560
25+
RM3.350
50+
RM3.140
100+
RM2.930
More Pricing...
Min: 1 / Mult: 1
68µH
-
2.1A
-
Unshielded
3.8A
-
SDR1806 Series
-
0.13ohm
± 20%
-
18.3mm
14mm
6.6mm
2329057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.930
250+
RM2.480
Min: 100 / Mult: 1
68µH
-
2.1A
-
Unshielded
3.8A
-
SDR1806 Series
-
0.13ohm
± 20%
-
18.3mm
14mm
6.6mm
2779180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.380
50+
RM1.110
100+
RM0.924
250+
RM0.834
500+
RM0.744
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
Shielded
3.8A
-
-
-
27mohm
-
-
-
-
-
4737936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.490
100+
RM1.370
500+
RM1.180
2500+
RM0.895
5000+
RM0.852
More Pricing...
Min: 10 / Mult: 10
1µH
-
3.5A
-
Shielded
3.8A
-
IHHP-0805ZH-01 Series
0805 [2012 Metric]
0.0055ohm
± 20%
-
2mm
1.2mm
0.8mm
2762597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.930
10+
RM4.870
100+
RM4.390
500+
RM4.380
Min: 1 / Mult: 1
6.8µH
-
2.3A
-
Shielded
3.8A
-
HCM1A0503 Series
2020 [5050 Metric]
0.0972ohm
20%
-
5.15mm
5.1mm
2.8mm
4036708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.440
50+
RM5.270
100+
RM4.810
250+
RM4.720
500+
RM4.620
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
3.64A
-
Semishielded
3.8A
-
WE-LQSA Series
-
0.036ohm
± 20%
-
5mm
5mm
4mm
4036708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.810
250+
RM4.720
500+
RM4.620
1500+
RM4.530
7500+
RM4.440
More Pricing...
Min: 100 / Mult: 1
4.7µH
-
3.64A
-
Semishielded
3.8A
-
WE-LQSA Series
-
0.036ohm
± 20%
-
5mm
5mm
4mm
4246570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.670
50+
RM1.340
250+
RM1.100
500+
RM0.980
1000+
RM0.860
More Pricing...
Min: 5 / Mult: 5
680nH
-
3.5A
-
Semishielded
3.8A
-
SRN3015BTA Series
-
0.028ohm
± 20%
-
3mm
3mm
1.3mm
4246570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.340
250+
RM1.100
500+
RM0.980
1000+
RM0.860
2000+
RM0.812
Min: 100 / Mult: 5
680nH
-
3.5A
-
Semishielded
3.8A
-
SRN3015BTA Series
-
0.028ohm
± 20%
-
3mm
3mm
1.3mm
2287246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.090
50+
RM8.590
100+
RM7.980
250+
RM6.810
500+
RM5.870
More Pricing...
Min: 1 / Mult: 1
10µH
-
3.9A
-
Unshielded
3.8A
-
DO3316P Series
-
0.038ohm
± 20%
-
12.95mm
9.4mm
5.21mm
2288336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.840
10+
RM22.650
25+
RM22.460
50+
RM20.020
100+
RM17.580
More Pricing...
Min: 1 / Mult: 1
68µH
-
4.3A
-
Shielded
3.8A
-
MSS1210 Series
-
0.084ohm
± 20%
-
12.3mm
12.3mm
10mm
2288336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM17.580
300+
RM15.240
Min: 100 / Mult: 1
68µH
-
4.3A
-
Shielded
3.8A
-
MSS1210 Series
-
0.084ohm
± 20%
-
12.3mm
12.3mm
10mm
2871482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.890
50+
RM1.540
250+
RM1.280
500+
RM1.160
1500+
RM1.040
More Pricing...
Min: 5 / Mult: 5
1µH
-
-
-
Shielded
3.8A
3.2A
DFE252012P_D Series
-
0.042ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2706200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
50+
RM3.630
100+
RM2.990
250+
RM2.940
500+
RM2.900
More Pricing...
Min: 1 / Mult: 1
10µH
-
3.6A
-
Shielded
3.8A
-
SPM Series
-
0.07249ohm
± 20%
-
7.1mm
6.5mm
3mm
3212591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.300
50+
RM4.880
100+
RM4.700
250+
RM4.420
500+
RM3.920
More Pricing...
Min: 1 / Mult: 1
15µH
-
3.6A
-
Shielded
3.8A
-
SPM-HZ Series
-
0.0864ohm
± 20%
-
7.1mm
6.5mm
5mm
3928745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.960
10+
RM6.990
50+
RM5.900
100+
RM5.090
Min: 1 / Mult: 1
33µH
-
2.68A
-
Shielded
3.8A
-
B82477D4 Series
-
0.11ohm
± 20%
-
12.5mm
12.5mm
8.5mm
2616894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.120
50+
RM1.740
100+
RM1.540
250+
RM1.460
500+
RM1.350
More Pricing...
Min: 1 / Mult: 1
15µH
-
2.8A
-
Semishielded
3.8A
-
SRN6045TA Series
-
0.071ohm
± 20%
-
6mm
6mm
4.2mm
2859231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.100
10+
RM3.200
50+
RM2.950
100+
RM2.690
200+
RM2.500
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
4.6A
-
Shielded
3.8A
-
SRU1048 Series
-
0.015ohm
± 30%
-
10mm
10mm
4.8mm
2787007

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
RM2.680
2000+
RM2.570
4000+
RM2.520
Min: 400 / Mult: 400
33µH
-
2.8A
-
Shielded
3.8A
-
SRR1208 Series
-
0.062ohm
± 15%
-
12.7mm
12.7mm
8.5mm
2871490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.850
50+
RM1.540
250+
RM1.260
500+
RM1.190
1500+
RM1.110
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
-
Shielded
3.8A
3.2A
DFE201612P_D Series
-
0.032ohm
± 20%
Iron
2mm
1.6mm
1.2mm
2428230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.710
50+
RM1.620
100+
RM1.460
250+
RM1.290
500+
RM1.120
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
3.3A
-
Semishielded
3.8A
-
SRN5040 Series
-
0.027ohm
± 20%
-
5mm
5mm
4mm
2333809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.880
10+
RM4.010
50+
RM3.790
100+
RM2.960
200+
RM2.690
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.3A
-
Shielded
3.8A
-
SRR1206 Series
-
0.062ohm
± 20%
-
12.7mm
12.7mm
6.5mm
2082595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.880
10+
RM9.240
50+
RM8.600
100+
RM7.870
200+
RM7.340
More Pricing...
Min: 1 / Mult: 1
27µH
-
3.7A
-
Shielded
3.8A
-
WE-PD Series
-
0.046ohm
± 20%
-
12mm
12mm
8mm
2287246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.980
250+
RM6.810
500+
RM5.870
1000+
RM5.600
Min: 100 / Mult: 1
10µH
-
3.9A
-
Unshielded
3.8A
-
DO3316P Series
-
0.038ohm
± 20%
-
12.95mm
9.4mm
5.21mm
1-25 of 119 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account