SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.280
200+
RM9.970
Min: 100 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
3953345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.100
10+
RM11.960
50+
RM11.200
100+
RM10.280
200+
RM9.970
Min: 1 / Mult: 1
560nH
15.6A
Shielded
40.5A
WE-CHSA Series
0.0041ohm
± 20%
8.1mm
8.1mm
9mm
2211664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.940
10+
RM10.710
25+
RM10.300
50+
RM9.880
100+
RM9.470
More Pricing...
Min: 1 / Mult: 1
470nH
50A
Shielded
40.5A
WE-HCM Series
165µohm
± 20%
14mm
13mm
9mm
2211664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.470
300+
RM7.950
Min: 100 / Mult: 1
470nH
50A
Shielded
40.5A
WE-HCM Series
165µohm
± 20%
14mm
13mm
9mm
4167196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM15.520
200+
RM15.080
560+
RM14.630
Min: 100 / Mult: 1
1.5µH
30A
Shielded
40.5A
ERU16 B82559 Series
1400µohm
± 10%
16.5mm
17.3mm
8.1mm
4167196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM25.860
10+
RM21.610
50+
RM16.920
100+
RM15.520
200+
RM15.080
More Pricing...
Min: 1 / Mult: 1
1.5µH
30A
Shielded
40.5A
ERU16 B82559 Series
1400µohm
± 10%
16.5mm
17.3mm
8.1mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account