SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2906368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
50+
RM2.650
100+
RM2.500
250+
RM2.320
500+
RM2.190
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
40A
PA4341.XXXNLT Series
-
2.8mohm
-
7.6mm
-
3mm
1845571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.420
10+
RM11.450
25+
RM11.170
50+
RM10.270
100+
RM9.370
More Pricing...
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
-
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
1845571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.370
250+
RM8.630
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
40A
IHLP-6767DZ-01 Series
-
0.00473ohm
± 20%
17.15mm
17.15mm
4mm
1741332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100nH
18A
Shielded
40A
IHLP-2525AH-01 Series
2525 [6363 Metric]
0.0035ohm
± 20%
6.86mm
6.47mm
1.8mm
2848297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM3.030
500+
RM2.750
Min: 100 / Mult: 1
560nH
25A
Shielded
40A
ASPIAIG-F1040 Series
-
0.0018ohm
± 20%
11mm
10mm
3.8mm
2848297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.060
10+
RM3.030
500+
RM2.750
Min: 1 / Mult: 1
560nH
25A
Shielded
40A
ASPIAIG-F1040 Series
-
0.0018ohm
± 20%
11mm
10mm
3.8mm
3287892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
680nH
25.9A
Shielded
40A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3226951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.460
Min: 100 / Mult: 1
680nH
25.9A
Shielded
40A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3226951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.460
Min: 1 / Mult: 1
680nH
25.9A
Shielded
40A
MPX Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
3287892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.720
10+
RM8.140
Min: 1 / Mult: 1
680nH
25.9A
Shielded
40A
MPXV Series
-
0.0029ohm
± 20%
13.2mm
12.5mm
3.5mm
4242042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM20.900
5+
RM17.260
10+
RM13.610
25+
RM13.000
50+
RM12.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
-
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
4242042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM12.380
200+
RM11.760
Min: 100 / Mult: 1
3.3µH
28A
Shielded
40A
SRP1770CC Series
-
3900µohm
± 20%
17.6mm
16.9mm
6.7mm
3287800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.440
10+
RM4.140
Min: 1 / Mult: 1
150nH
27.6A
Shielded
40A
MPXV Series
-
0.0019ohm
± 20%
7mm
6.5mm
3mm
3677443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.890
Min: 1 / Mult: 1
150nH
30A
Shielded
40A
SRP7028AA Series
-
0.0021ohm
± 30%
7.1mm
6.6mm
2.8mm
1828123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.120
10+
RM5.020
50+
RM4.950
100+
RM4.880
200+
RM4.520
More Pricing...
Min: 1 / Mult: 1
2.2µH
22A
Shielded
40A
SRP1270 Series
-
0.0042ohm
± 20%
13.7mm
13.7mm
7mm
1828123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.880
200+
RM4.520
400+
RM4.150
Min: 100 / Mult: 1
2.2µH
22A
Shielded
40A
SRP1270 Series
-
0.0042ohm
± 20%
13.7mm
13.7mm
7mm
2901817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.190
50+
RM4.740
100+
RM4.080
250+
RM3.960
500+
RM3.830
More Pricing...
Min: 1 / Mult: 1
180nH
32A
Shielded
40A
SRP6030CA Series
-
0.00175ohm
± 20%
6.6mm
6.4mm
2.8mm
2901817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.080
250+
RM3.960
500+
RM3.830
1000+
RM3.760
Min: 100 / Mult: 1
180nH
32A
Shielded
40A
SRP6030CA Series
-
0.00175ohm
± 20%
6.6mm
6.4mm
2.8mm
3102880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.900
10+
RM4.990
100+
RM3.730
Min: 1 / Mult: 1
100nH
18.9A
Shielded
40A
MPX Series
-
0.0028ohm
± 20%
7mm
6.5mm
1.8mm
3102908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.270
10+
RM4.810
100+
RM3.730
Min: 1 / Mult: 1
150nH
27.6A
Shielded
40A
MPX Series
-
0.0019ohm
± 20%
7mm
6.5mm
3mm
3102908RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
150nH
27.6A
Shielded
40A
MPX Series
-
0.0019ohm
± 20%
7mm
6.5mm
3mm
3287772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.140
Min: 100 / Mult: 1
100nH
18.9A
Shielded
40A
MPXV Series
-
0.0028ohm
± 20%
7mm
6.5mm
1.8mm
3102880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.730
Min: 100 / Mult: 1
100nH
18.9A
Shielded
40A
MPX Series
-
0.0028ohm
± 20%
7mm
6.5mm
1.8mm
3287800RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM4.140
Min: 100 / Mult: 1
150nH
27.6A
Shielded
40A
MPXV Series
-
0.0019ohm
± 20%
7mm
6.5mm
3mm
3252986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM44.910
50+
RM41.270
Min: 10 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
-
0.0022ohm
± 20%
22.5mm
22mm
13mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account