SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2777644

RoHS

Each
5+
RM4.750
50+
RM4.350
250+
RM4.080
500+
RM3.480
1500+
RM3.470
More Pricing...
Min: 5 / Mult: 5
100µH
240mA
Unshielded
410mA
WE-PD2 Series
2.8ohm
± 10%
3mm
3.5mm
2.1mm
2901861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.070
10+
RM3.460
50+
RM3.140
100+
RM2.460
200+
RM2.300
More Pricing...
Min: 1 / Mult: 1
68µH
700mA
Shielded
410mA
SRR4528A Series
0.452ohm
± 20%
5mm
5mm
2.8mm
2901861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.460
200+
RM2.300
500+
RM2.140
Min: 100 / Mult: 1
68µH
700mA
Shielded
410mA
SRR4528A Series
0.452ohm
± 20%
5mm
5mm
2.8mm
2667933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.770
50+
RM2.800
100+
RM2.650
250+
RM2.470
500+
RM2.430
More Pricing...
Min: 1 / Mult: 1
470µH
460mA
Shielded
410mA
CLF-NI-D Series
1.2ohm
± 20%
7.4mm
7mm
4.5mm
2667933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.650
250+
RM2.470
500+
RM2.430
1000+
RM2.390
Min: 100 / Mult: 1
470µH
460mA
Shielded
410mA
CLF-NI-D Series
1.2ohm
± 20%
7.4mm
7mm
4.5mm
3651814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.570
50+
RM1.190
250+
RM0.919
500+
RM0.863
1000+
RM0.806
More Pricing...
Min: 5 / Mult: 5
33µH
730mA
Shielded
410mA
VLS-CX-H Series
0.888ohm
± 20%
3mm
3mm
1.5mm
3651814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.190
250+
RM0.919
500+
RM0.863
1000+
RM0.806
2000+
RM0.790
Min: 100 / Mult: 5
33µH
730mA
Shielded
410mA
VLS-CX-H Series
0.888ohm
± 20%
3mm
3mm
1.5mm
4568737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.640
10+
RM2.140
50+
RM1.750
100+
RM1.590
200+
RM1.400
More Pricing...
Min: 1 / Mult: 1
220nH
530mA
-
410mA
LCXH Series
1.692ohm
± 20%
5mm
5mm
3.1mm
2288326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM16.080
300+
RM14.620
Min: 100 / Mult: 1
5.6mH
480mA
Shielded
410mA
MSS1210 Series
4.72ohm
± 10%
12.3mm
12.3mm
10mm
2288326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM21.910
10+
RM20.460
25+
RM19.000
50+
RM17.540
100+
RM16.080
More Pricing...
Min: 1 / Mult: 1
5.6mH
480mA
Shielded
410mA
MSS1210 Series
4.72ohm
± 10%
12.3mm
12.3mm
10mm
4071588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.873
250+
RM0.846
500+
RM0.748
1000+
RM0.649
Min: 100 / Mult: 1
820µH
300mA
Unshielded
410mA
LD2-HV Series
3.2ohm
± 20%
7.8mm
7mm
5mm
4071588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.440
50+
RM1.080
100+
RM0.873
250+
RM0.846
500+
RM0.748
More Pricing...
Min: 1 / Mult: 1
820µH
300mA
Unshielded
410mA
LD2-HV Series
3.2ohm
± 20%
7.8mm
7mm
5mm
4738575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.710
50+
RM3.170
100+
RM2.980
250+
RM2.740
500+
RM2.360
More Pricing...
Min: 1 / Mult: 1
150µH
530mA
Shielded
410mA
SRR7045 Series
0.48ohm
± 20%
7mm
7mm
4.5mm
2289235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.410
10+
RM8.440
100+
RM7.690
500+
RM7.340
1000+
RM6.490
More Pricing...
Min: 1 / Mult: 1
22µH
390mA
Shielded
410mA
XPL2010 Series
2ohm
± 20%
2mm
1.9mm
1mm
2289235RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM7.690
500+
RM7.340
1000+
RM6.490
2000+
RM5.790
Min: 100 / Mult: 5
22µH
390mA
Shielded
410mA
XPL2010 Series
2ohm
± 20%
2mm
1.9mm
1mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account