SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM9.080
Min: 100 / Mult: 1
1µH
28.8A
Shielded
43A
MPX Series
0.0026ohm
± 20%
13.2mm
12.5mm
5mm
3226964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.080
Min: 1 / Mult: 1
1µH
28.8A
Shielded
43A
MPX Series
0.0026ohm
± 20%
13.2mm
12.5mm
5mm
3102933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.950
600+
RM3.870
1200+
RM3.790
Min: 100 / Mult: 1
220nH
30.7A
Shielded
43A
MPX Series
0.0019ohm
± 20%
8.65mm
8mm
3mm
3102933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.180
10+
RM4.070
50+
RM4.030
100+
RM3.950
600+
RM3.870
More Pricing...
Min: 1 / Mult: 1
220nH
30.7A
Shielded
43A
MPX Series
0.0019ohm
± 20%
8.65mm
8mm
3mm
3677577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM14.520
150+
RM12.910
Min: 100 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
3677577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM22.200
5+
RM20.380
10+
RM18.560
25+
RM16.950
50+
RM14.520
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
43A
SRP1510CA Series
0.0038ohm
± 20%
16.5mm
15.5mm
9.7mm
4471843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.430
300+
RM5.290
Min: 100 / Mult: 1
450nH
83A
-
43A
-
170µohm
-
13mm
13.5mm
9.5mm
4562141RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM30.650
25+
RM29.940
50+
RM29.220
150+
RM20.630
Min: 10 / Mult: 1
3.3µH
33.8A
-
43A
-
2970µohm
-
16.4mm
15.4mm
10mm
4543743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.850
10+
RM4.100
50+
RM3.630
200+
RM2.900
400+
RM2.690
More Pricing...
Min: 1 / Mult: 1
117nH
22A
Shielded
43A
PGL6477.XXXHL Series
400µohm
± 15%
6.2mm
6.2mm
5.4mm
4543743RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.630
200+
RM2.900
400+
RM2.690
800+
RM2.220
Min: 100 / Mult: 1
117nH
22A
-
43A
PGL6477.XXXHL Series
400µohm
-
6.2mm
6.2mm
5.4mm
4471843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.290
10+
RM7.910
25+
RM7.310
50+
RM6.370
100+
RM5.430
More Pricing...
Min: 1 / Mult: 1
450nH
83A
Shielded
43A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4562141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM32.070
5+
RM31.360
10+
RM30.650
25+
RM29.940
50+
RM29.220
More Pricing...
Min: 1 / Mult: 1
3.3µH
33.8A
Shielded
43A
WE-XHMI Series
2970µohm
± 20%
16.4mm
15.4mm
10mm
3501860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.290
10+
RM10.510
50+
RM8.870
100+
RM7.220
200+
RM6.880
More Pricing...
Min: 1 / Mult: 1
1µH
25.5A
Shielded
43A
MPL-AY Series
0.0018ohm
± 20%
13.5mm
12.6mm
6.2mm
3501860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM6.530
2500+
RM6.410
5000+
RM6.270
Min: 500 / Mult: 1
1µH
25.5A
Shielded
43A
MPL-AY Series
0.0018ohm
± 20%
13.5mm
12.6mm
6.2mm
3287904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.240
10+
RM7.640
50+
RM6.490
250+
RM6.030
500+
RM5.220
More Pricing...
Min: 1 / Mult: 1
1µH
28.8A
Shielded
43A
MPXV Series
0.0026ohm
± 20%
13.2mm
12.5mm
5mm
2407411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM27.210
25+
RM25.920
50+
RM24.580
115+
RM23.070
Min: 10 / Mult: 1
2.2µH
-
Shielded
43A
ERU20 B82559 Series
0.0012ohm
± 10%
21.5mm
21mm
12.2mm
2407411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM37.430
5+
RM30.630
10+
RM27.210
25+
RM25.920
50+
RM24.580
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
Shielded
43A
ERU20 B82559 Series
0.0012ohm
± 10%
21.5mm
21mm
12.2mm
3252950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM11.450
500+
RM9.880
1000+
RM9.690
Min: 100 / Mult: 1
1µH
30A
Shielded
43A
MPX Series
0.0023ohm
± 20%
17mm
17.1mm
4mm
3252950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM16.130
10+
RM13.280
50+
RM11.580
100+
RM11.450
500+
RM9.880
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
43A
MPX Series
0.0023ohm
± 20%
17mm
17.1mm
4mm
3517109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.360
10+
RM12.000
50+
RM11.400
100+
RM10.340
200+
RM9.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
43A
WE-LHMI Series
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
3287904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.490
250+
RM6.030
500+
RM5.220
1000+
RM5.120
Min: 100 / Mult: 1
1µH
28.8A
Shielded
43A
MPXV Series
0.0026ohm
± 20%
13.2mm
12.5mm
5mm
3517109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.340
200+
RM9.910
500+
RM9.470
Min: 100 / Mult: 1
1.5µH
18A
Shielded
43A
WE-LHMI Series
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account