SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.400
10+
RM4.570
50+
RM4.140
100+
RM3.760
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
3890109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.760
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
AMSLA-1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
3755327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.010
10+
RM16.630
50+
RM13.780
200+
RM12.370
400+
RM11.410
More Pricing...
Min: 1 / Mult: 1
1µH
28.5A
Shielded
44A
ASPIAIG-Q1060 Series
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
3755327RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.780
200+
RM12.370
400+
RM11.410
800+
RM10.650
4000+
RM10.590
More Pricing...
Min: 100 / Mult: 1
1µH
28.5A
Shielded
44A
ASPIAIG-Q1060 Series
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
3650437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.830
50+
RM7.450
250+
RM6.710
500+
RM6.030
1000+
RM5.980
More Pricing...
Min: 5 / Mult: 5
30nH
27A
Shielded
44A
WE-HCM Series
270µohm
± 15%
4.1mm
3.1mm
3mm
3650437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.450
250+
RM6.710
500+
RM6.030
1000+
RM5.980
2000+
RM5.290
Min: 100 / Mult: 5
30nH
27A
Shielded
44A
WE-HCM Series
270µohm
± 15%
4.1mm
3.1mm
3mm
3780773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.460
10+
RM10.110
50+
RM9.070
100+
RM7.970
200+
RM7.790
Min: 1 / Mult: 1
1µH
28.5A
Shielded
44A
ASPI-F1060 Series
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
3780773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.970
200+
RM7.790
Min: 100 / Mult: 1
1µH
28.5A
Shielded
44A
ASPI-F1060 Series
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
4072060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.620
250+
RM3.350
500+
RM3.160
950+
RM2.890
Min: 100 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.980
50+
RM4.600
100+
RM3.620
250+
RM3.350
500+
RM3.160
More Pricing...
Min: 1 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4543796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.120
200+
RM5.590
500+
RM5.060
Min: 100 / Mult: 1
1µH
28.5A
-
44A
PA2243.XXXNLT Series
0.00232ohm
-
11.9mm
11mm
5.7mm
4360158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM28.850
2+
RM28.280
3+
RM27.700
5+
RM27.120
10+
RM26.550
More Pricing...
Min: 1 / Mult: 1
8.2µH
13A
Shielded
44A
WE-XHMI
0.0065ohm
± 20%
16.4mm
15.4mm
9.1mm
4543796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.440
10+
RM8.920
50+
RM7.360
100+
RM6.120
200+
RM5.590
More Pricing...
Min: 1 / Mult: 1
1µH
28.5A
Shielded
44A
PA2243.XXXNLT Series
0.00232ohm
± 20%
11.9mm
11mm
5.7mm
4543748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.860
250+
RM2.400
500+
RM2.150
1000+
RM2.110
Min: 100 / Mult: 1
170nH
31A
-
44A
PGL6478.XXXHL Series
450µohm
-
9.8mm
9.8mm
3.55mm
4360158RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM26.550
20+
RM25.970
Min: 10 / Mult: 1
8.2µH
13A
Shielded
44A
WE-XHMI
0.0065ohm
± 20%
16.4mm
15.4mm
9.1mm
4543748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.660
50+
RM3.240
100+
RM2.860
250+
RM2.400
500+
RM2.150
More Pricing...
Min: 1 / Mult: 1
170nH
31A
Shielded
44A
PGL6478.XXXHL Series
450µohm
± 15%
9.8mm
9.8mm
3.55mm
2434055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.900
10+
RM6.630
50+
RM6.430
100+
RM6.220
200+
RM4.730
More Pricing...
Min: 1 / Mult: 1
820nH
25A
Shielded
44A
SRP1238A Series
0.003ohm
± 20%
13.5mm
12.5mm
3.3mm
2077778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.030
50+
RM9.370
100+
RM8.600
250+
RM8.550
500+
RM8.180
More Pricing...
Min: 1 / Mult: 1
220nH
15A
Shielded
44A
WE-LHMI Series
0.0028ohm
± 30%
7.3mm
6.6mm
2.8mm
2434055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.220
200+
RM4.730
500+
RM3.240
Min: 100 / Mult: 1
820nH
25A
Shielded
44A
SRP1238A Series
0.003ohm
± 20%
13.5mm
12.5mm
3.3mm
2077778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.600
250+
RM8.550
500+
RM8.180
1000+
RM6.120
Min: 100 / Mult: 1
220nH
15A
Shielded
44A
WE-LHMI Series
0.0028ohm
± 30%
7.3mm
6.6mm
2.8mm
2777670

RoHS

Each
1+
RM35.790
2+
RM35.780
3+
RM35.770
5+
RM35.760
10+
RM35.740
More Pricing...
Min: 1 / Mult: 1
4.7µH
36A
Shielded
44A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
3585685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM10.210
200+
RM9.700
500+
RM9.190
Min: 100 / Mult: 1
330nH
62A
Shielded
44A
IHLE-5050FH-5A Series
920µohm
± 20%
13.97mm
13.59mm
6.55mm
3103361RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.430
200+
RM2.300
500+
RM2.170
Min: 100 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
290µohm
± 20%
10.4mm
8mm
7.3mm
3585685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.010
10+
RM14.210
50+
RM11.120
100+
RM10.210
200+
RM9.700
More Pricing...
Min: 1 / Mult: 1
330nH
62A
Shielded
44A
IHLE-5050FH-5A Series
920µohm
± 20%
13.97mm
13.59mm
6.55mm
3103361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.500
10+
RM2.930
50+
RM2.890
100+
RM2.430
200+
RM2.300
More Pricing...
Min: 1 / Mult: 1
215nH
61A
Shielded
44A
IFLR-4031GC-01 Series
290µohm
± 20%
10.4mm
8mm
7.3mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account