SMD Power Inductors:

55 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.690
10+
RM8.230
100+
RM8.140
Min: 1 / Mult: 1
1µH
32.2A
Shielded
45A
MPXV Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3226950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.740
Min: 1 / Mult: 1
470nH
28.9A
Shielded
45A
MPX Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
2288891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM36.850
5+
RM34.970
10+
RM33.100
25+
RM31.220
50+
RM29.350
More Pricing...
Min: 1 / Mult: 1
2µH
27A
Shielded
45A
SER2000 Series
-
0.00215ohm
± 20%
19.18mm
9.27mm
13.97mm
2288891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM33.100
25+
RM31.220
50+
RM29.350
125+
RM27.470
625+
RM12.770
Min: 10 / Mult: 1
2µH
27A
Shielded
45A
SER2000 Series
-
0.00215ohm
± 20%
19.18mm
9.27mm
13.97mm
3226963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM12.050
10+
RM9.590
100+
RM9.090
Min: 1 / Mult: 1
680nH
32.7A
Shielded
45A
MPX Series
-
0.002ohm
± 20%
13.2mm
12.5mm
5mm
3226950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM10.740
Min: 100 / Mult: 1
470nH
28.9A
Shielded
45A
MPX Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
3226963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.090
Min: 100 / Mult: 1
680nH
32.7A
Shielded
45A
MPX Series
-
0.002ohm
± 20%
13.2mm
12.5mm
5mm
3252965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.900
500+
RM14.610
1000+
RM14.310
2000+
RM14.240
Min: 100 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
-
0.0018ohm
± 20%
17mm
17.1mm
7mm
3287891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM8.140
Min: 100 / Mult: 1
470nH
28.9A
Shielded
45A
MPXV Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
3252965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.040
10+
RM19.370
50+
RM17.140
100+
RM14.900
500+
RM14.610
More Pricing...
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
-
0.0018ohm
± 20%
17mm
17.1mm
7mm
3287923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.140
Min: 100 / Mult: 1
1µH
32.2A
Shielded
45A
MPXV Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3287891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.360
10+
RM8.140
Min: 1 / Mult: 1
470nH
28.9A
Shielded
45A
MPXV Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
3.5mm
2434075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM5.060
50+
RM4.390
100+
RM4.130
200+
RM3.870
More Pricing...
Min: 1 / Mult: 1
1.5µH
27A
Shielded
45A
SRP1265A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
1869757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.940
5+
RM33.620
10+
RM33.300
20+
RM29.600
40+
RM25.900
More Pricing...
Min: 1 / Mult: 1
3.1µH
26A
Shielded
45A
WE-HCF Series
-
0.00209ohm
± 15%
21.8mm
21.5mm
14.5mm
2434075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.130
200+
RM3.870
500+
RM3.610
Min: 100 / Mult: 1
1.5µH
27A
Shielded
45A
SRP1265A Series
-
0.003ohm
± 20%
13.5mm
12.5mm
6.2mm
1869757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
RM33.300
20+
RM29.600
40+
RM25.900
100+
RM22.200
Min: 10 / Mult: 1
3.1µH
26A
Shielded
45A
WE-HCF Series
-
0.00209ohm
± 15%
21.8mm
21.5mm
14.5mm
2906364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.690
10+
RM3.040
100+
RM2.500
500+
RM2.190
1000+
RM2.150
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
45A
-
-
1.9mohm
-
-
-
3mm
3650434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.790
250+
RM7.050
500+
RM6.320
1000+
RM5.920
2000+
RM5.540
More Pricing...
Min: 100 / Mult: 5
25nH
27A
Shielded
45A
WE-HCM Series
-
270µohm
± 15%
4.1mm
3.1mm
3mm
3226983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.860
10+
RM9.670
50+
RM9.470
250+
RM9.270
500+
RM9.090
More Pricing...
Min: 1 / Mult: 1
1µH
32.2A
Shielded
45A
MPX Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3287842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.670
10+
RM4.850
100+
RM3.930
Min: 1 / Mult: 1
330nH
27.7A
Shielded
45A
MPXV Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3226983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.470
250+
RM9.270
500+
RM9.090
1000+
RM9.080
Min: 100 / Mult: 1
1µH
32.2A
Shielded
45A
MPX Series
-
0.0023ohm
± 20%
13.2mm
12.5mm
6.4mm
3102949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.210
500+
RM3.790
Min: 100 / Mult: 1
330nH
27.7A
Shielded
45A
MPX Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3287842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.930
Min: 100 / Mult: 1
330nH
27.7A
Shielded
45A
MPXV Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
3650434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.270
50+
RM7.790
250+
RM7.050
500+
RM6.320
1000+
RM5.920
More Pricing...
Min: 5 / Mult: 5
25nH
27A
Shielded
45A
WE-HCM Series
-
270µohm
± 15%
4.1mm
3.1mm
3mm
3102949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.490
10+
RM5.720
100+
RM4.210
500+
RM3.790
Min: 1 / Mult: 1
330nH
27.7A
Shielded
45A
MPX Series
-
0.0024ohm
± 20%
8.65mm
8mm
4mm
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account