SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.250
50+
RM1.020
250+
RM0.851
500+
RM0.849
1000+
RM0.846
More Pricing...
Min: 5 / Mult: 5
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
0.58ohm
± 20%
3mm
3mm
1.2mm
2616863RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.020
250+
RM0.851
500+
RM0.849
1000+
RM0.846
2000+
RM0.717
Min: 100 / Mult: 5
22µH
610mA
Semishielded
490mA
SRN3012TA Series
-
0.58ohm
± 20%
3mm
3mm
1.2mm
3499430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.300
50+
RM1.020
250+
RM0.795
500+
RM0.706
1000+
RM0.616
More Pricing...
Min: 5 / Mult: 5
15µH
960mA
Semishielded
490mA
VLS-CX-1 Series
-
0.427ohm
± 20%
3mm
3mm
1mm
3499430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.020
250+
RM0.795
500+
RM0.706
1000+
RM0.616
2000+
RM0.606
Min: 100 / Mult: 5
15µH
960mA
Semishielded
490mA
VLS-CX-1 Series
-
0.427ohm
± 20%
3mm
3mm
1mm
4167294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.960
10+
RM3.280
50+
RM3.000
100+
RM2.720
200+
RM2.690
More Pricing...
Min: 1 / Mult: 1
47µH
1.1A
Unshielded
490mA
VLCF Series
2020 [5050 Metric]
330µohm
± 20%
5mm
5mm
2.8mm
4167294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.720
200+
RM2.690
500+
RM2.660
Min: 100 / Mult: 1
47µH
1.1A
Unshielded
490mA
VLCF Series
2020 [5050 Metric]
330µohm
± 20%
5mm
5mm
2.8mm
2345174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.220
50+
RM2.000
100+
RM1.960
250+
RM1.920
500+
RM1.880
Min: 1 / Mult: 1
22µH
900mA
Shielded
490mA
VLCF Series
-
0.369ohm
± 20%
4mm
4mm
1.8mm
2345174RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.960
250+
RM1.920
500+
RM1.880
Min: 100 / Mult: 1
22µH
900mA
Shielded
490mA
VLCF Series
-
0.369ohm
± 20%
4mm
4mm
1.8mm
2544551

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.700
5000+
RM1.600
10000+
RM1.570
Min: 1000 / Mult: 1000
22µH
900mA
Shielded
490mA
VLCF Series
-
0.369ohm
± 20%
4mm
4mm
1.8mm
2777643

RoHS

Each
5+
RM3.960
50+
RM3.260
250+
RM2.990
500+
RM2.880
1500+
RM2.630
More Pricing...
Min: 5 / Mult: 5
68µH
300mA
Unshielded
490mA
WE-PD2 Series
-
1.8ohm
± 10%
3mm
3.5mm
2.1mm
3499401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.902
250+
RM0.745
500+
RM0.692
1000+
RM0.638
More Pricing...
Min: 5 / Mult: 5
33µH
710mA
Semishielded
490mA
VLS-CX-1 Series
-
1.067ohm
± 20%
3mm
3mm
1.2mm
3499401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.902
250+
RM0.745
500+
RM0.692
1000+
RM0.638
2000+
RM0.626
Min: 100 / Mult: 5
33µH
710mA
Semishielded
490mA
VLS-CX-1 Series
-
1.067ohm
± 20%
3mm
3mm
1.2mm
1865659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.190
Min: 1 / Mult: 1
33µH
580mA
Shielded
490mA
ELL-6GG Series
-
0.51ohm
± 20%
6mm
6mm
1.6mm
1865659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM1.190
100+
RM3.810
Min: 100 / Mult: 1
33µH
580mA
Shielded
490mA
ELL-6GG Series
-
0.51ohm
± 20%
6mm
6mm
1.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account