SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.110
10+
RM9.020
50+
RM8.360
100+
RM8.050
200+
RM7.780
More Pricing...
Min: 1 / Mult: 1
10µH
5A
Shielded
5.25A
WE-PDA Series
-
0.0265ohm
± 20%
12mm
12mm
6mm
3551479RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.050
200+
RM7.780
500+
RM7.500
Min: 100 / Mult: 1
10µH
5A
Shielded
5.25A
WE-PDA Series
-
0.0265ohm
± 20%
12mm
12mm
6mm
4691649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.180
50+
RM1.080
250+
RM0.988
500+
RM0.929
1500+
RM0.871
More Pricing...
Min: 5 / Mult: 5
1µH
4.7A
Shielded
5.25A
WE-PMFI Series
0806 [2016 Metric]
0.036ohm
± 20%
2mm
1.6mm
1mm
2455389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.110
50+
RM0.865
250+
RM0.736
500+
RM0.665
1000+
RM0.593
More Pricing...
Min: 5 / Mult: 5
470nH
3.9A
Shielded
5.25A
VLS-HBX-1 Series
1008 [2520 Metric]
0.035ohm
± 20%
2.5mm
2mm
1mm
2455389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.865
250+
RM0.736
500+
RM0.665
1000+
RM0.593
2000+
RM0.548
Min: 100 / Mult: 1
470nH
3.9A
Shielded
5.25A
VLS-HBX-1 Series
1008 [2520 Metric]
0.035ohm
± 20%
2.5mm
2mm
1mm
3551478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.520
50+
RM9.550
100+
RM9.190
250+
RM9.000
500+
RM8.810
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.7A
Shielded
5.25A
WE-PDA Series
-
0.061ohm
± 20%
7.3mm
7.3mm
4mm
3551478RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.190
250+
RM9.000
500+
RM8.810
1000+
RM8.650
Min: 100 / Mult: 1
2.2µH
2.7A
Shielded
5.25A
WE-PDA Series
-
0.061ohm
± 20%
7.3mm
7.3mm
4mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account