SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3890110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.400
Min: 1 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
3890110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM7.400
Min: 100 / Mult: 1
0.22µH
50A
Shielded
54A
AMSLA-1280 Series
310µohm
± 10%
12mm
8mm
7mm
2906453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.070
10+
RM10.980
100+
RM10.070
500+
RM9.470
1000+
RM9.290
More Pricing...
Min: 1 / Mult: 1
-
-
-
54A
-
2.3mohm
-
17.7mm
-
-
3589380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.670
10+
RM8.780
50+
RM8.000
100+
RM7.220
500+
RM7.130
More Pricing...
Min: 1 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.220
500+
RM7.130
1000+
RM6.410
Min: 100 / Mult: 1
82nH
53A
Shielded
54A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3954272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM5.520
100+
RM4.530
500+
RM4.010
1000+
RM3.980
3000+
RM3.910
More Pricing...
Min: 10 / Mult: 10
42nH
28A
Shielded
54A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
3954272RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.530
500+
RM4.010
1000+
RM3.980
3000+
RM3.910
6000+
RM3.830
Min: 100 / Mult: 10
42nH
28A
Shielded
54A
CLT32 Series
0.00115ohm
± 20%
3.2mm
2.5mm
2.5mm
4552734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.980
50+
RM4.920
250+
RM4.030
500+
RM3.710
1000+
RM3.140
More Pricing...
Min: 5 / Mult: 5
320nH
75A
Shielded
54A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4471841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.290
10+
RM7.910
25+
RM7.310
50+
RM6.370
100+
RM5.430
More Pricing...
Min: 1 / Mult: 1
360nH
83A
Shielded
54A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
4471849RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.920
200+
RM4.500
500+
RM4.070
Min: 100 / Mult: 1
120nH
63A
-
54A
-
200µohm
-
7.2mm
6.5mm
8.2mm
4471841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.430
300+
RM5.290
Min: 100 / Mult: 1
360nH
83A
-
54A
-
170µohm
-
13mm
13.5mm
9.5mm
4552734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.920
250+
RM4.030
500+
RM3.710
1000+
RM3.140
2700+
RM3.060
Min: 100 / Mult: 5
320nH
75A
-
54A
-
150µohm
-
10.7mm
7.5mm
12mm
4471849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.140
10+
RM6.900
50+
RM6.350
100+
RM4.920
200+
RM4.500
More Pricing...
Min: 1 / Mult: 1
120nH
63A
Shielded
54A
AVR-1F070608S Series
200µohm
± 20%
7.2mm
6.5mm
8.2mm
2434071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.370
200+
RM4.100
500+
RM3.820
Min: 100 / Mult: 1
680nH
34A
Shielded
54A
SRP1245A Series
0.0017ohm
± 20%
13.5mm
12.5mm
4.8mm
2434071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.070
10+
RM5.110
50+
RM4.650
100+
RM4.370
200+
RM4.100
More Pricing...
Min: 1 / Mult: 1
680nH
34A
Shielded
54A
SRP1245A Series
0.0017ohm
± 20%
13.5mm
12.5mm
4.8mm
4738190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM35.880
10+
RM24.870
25+
RM18.340
50+
RM15.920
100+
RM13.990
More Pricing...
Min: 1 / Mult: 1
3.3µH
28A
Shielded
54A
IHLP-6767GZ-01 Series
0.00388ohm
± 20%
17.15mm
17.15mm
7mm
3385427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.160
10+
RM4.010
100+
RM3.350
500+
RM3.110
1000+
RM3.060
More Pricing...
Min: 1 / Mult: 1
1µH
35A
Shielded
54A
SRP1265C Series
0.0023ohm
± 20%
12.6mm
12.6mm
6.2mm
3385427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.110
1000+
RM3.060
2000+
RM3.000
Min: 500 / Mult: 1
1µH
35A
Shielded
54A
SRP1265C Series
0.0023ohm
± 20%
12.6mm
12.6mm
6.2mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account