SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.420
10+
RM3.630
50+
RM3.310
100+
RM2.990
200+
RM2.790
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Shielded
590mA
VLCF Series
2020 [5050 Metric]
0.188ohm
± 20%
5mm
5mm
2.4mm
4354306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.990
200+
RM2.790
500+
RM2.590
Min: 100 / Mult: 1
22µH
1.5A
Shielded
590mA
VLCF Series
2020 [5050 Metric]
0.188ohm
± 20%
5mm
5mm
2.4mm
2408201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.890
50+
RM6.590
100+
RM6.280
250+
RM5.980
500+
RM3.970
More Pricing...
Min: 1 / Mult: 1
33µH
500mA
Shielded
590mA
LPS5015 Series
-
0.75ohm
± 20%
4.8mm
4.8mm
1.4mm
2345173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.580
50+
RM2.170
100+
RM1.810
250+
RM1.780
500+
RM1.740
Min: 1 / Mult: 1
15µH
1.1A
Shielded
590mA
VLCF Series
-
0.268ohm
± 20%
4mm
4mm
1.8mm
2345173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.810
250+
RM1.780
500+
RM1.740
Min: 100 / Mult: 1
15µH
1.1A
Shielded
590mA
VLCF Series
-
0.268ohm
± 20%
4mm
4mm
1.8mm
2408201RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.280
250+
RM5.980
500+
RM3.970
1000+
RM3.900
5000+
RM3.820
More Pricing...
Min: 100 / Mult: 1
33µH
500mA
Shielded
590mA
LPS5015 Series
-
0.75ohm
± 20%
4.8mm
4.8mm
1.4mm
4125696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.380
50+
RM1.160
100+
RM1.140
250+
RM1.120
500+
RM1.100
More Pricing...
Min: 1 / Mult: 1
100µH
590mA
Shielded
590mA
VLS-CX-H Series
1616 [4040 Metric]
2.04ohm
± 20%
4mm
4mm
2mm
4167219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.370
250+
RM3.110
500+
RM2.940
1000+
RM2.740
Min: 100 / Mult: 1
10µH
820mA
Shielded
590mA
LTF-D Series
-
0.26ohm
± 20%
4.5mm
3mm
2mm
4125696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.140
250+
RM1.120
500+
RM1.100
1000+
RM1.070
Min: 100 / Mult: 5
100µH
590mA
Shielded
590mA
VLS-CX-H Series
1616 [4040 Metric]
2.04ohm
± 20%
4mm
4mm
2mm
4167219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.470
50+
RM3.570
100+
RM3.370
250+
RM3.110
500+
RM2.940
More Pricing...
Min: 1 / Mult: 1
10µH
820mA
Shielded
590mA
LTF-D Series
-
0.26ohm
± 20%
4.5mm
3mm
2mm
4065115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.450
10+
RM1.890
100+
RM1.470
500+
RM1.450
1000+
RM1.030
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
590mA
-
-
0.696ohm
± 20%
-
6mm
1.2mm
2901851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.910
10+
RM3.230
50+
RM2.830
100+
RM2.340
200+
RM2.190
More Pricing...
Min: 1 / Mult: 1
33µH
950mA
Shielded
590mA
SRR4528A Series
-
0.239ohm
± 20%
5mm
5mm
2.8mm
2288233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.870
250+
RM7.030
Min: 100 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038T Series
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
2288233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.420
10+
RM10.240
25+
RM9.340
50+
RM8.910
100+
RM7.870
More Pricing...
Min: 1 / Mult: 1
330µH
690mA
Shielded
590mA
MSS1038T Series
-
1.09ohm
± 10%
10.2mm
10mm
3.8mm
2408001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.790
250+
RM4.570
500+
RM4.040
1000+
RM3.610
Min: 100 / Mult: 1
8.2µH
530mA
Shielded
590mA
LPS3010 Series
-
0.52ohm
± 20%
2.95mm
2.95mm
0.9mm
2408171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.650
250+
RM6.350
500+
RM5.610
1000+
RM5.010
Min: 100 / Mult: 1
15µH
680mA
Shielded
590mA
LPS5010 Series
-
0.5ohm
± 20%
4.8mm
4.8mm
0.9mm
2408171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.140
50+
RM7.300
100+
RM6.650
250+
RM6.350
500+
RM5.610
More Pricing...
Min: 1 / Mult: 1
15µH
680mA
Shielded
590mA
LPS5010 Series
-
0.5ohm
± 20%
4.8mm
4.8mm
0.9mm
2408001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.860
50+
RM5.260
100+
RM4.790
250+
RM4.570
500+
RM4.040
More Pricing...
Min: 1 / Mult: 1
8.2µH
530mA
Shielded
590mA
LPS3010 Series
-
0.52ohm
± 20%
2.95mm
2.95mm
0.9mm
2544549

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
RM1.470
5000+
RM1.450
10000+
RM1.420
Min: 1000 / Mult: 1000
15µH
1.1A
Shielded
590mA
VLCF Series
-
0.268ohm
± 20%
4mm
4mm
1.8mm
2901851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.340
200+
RM2.190
500+
RM2.040
Min: 100 / Mult: 1
33µH
950mA
Shielded
590mA
SRR4528A Series
-
0.239ohm
± 20%
5mm
5mm
2.8mm
3551634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.960
200+
RM8.000
500+
RM7.040
Min: 100 / Mult: 1
330µH
520mA
Unshielded
590mA
WE-PD2A Series
-
1.15ohm
± 20%
10mm
9mm
5.4mm
3551634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.220
10+
RM10.030
50+
RM9.290
100+
RM8.960
200+
RM8.000
More Pricing...
Min: 1 / Mult: 1
330µH
520mA
Unshielded
590mA
WE-PD2A Series
-
1.15ohm
± 20%
10mm
9mm
5.4mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account