SMD Power Inductors:

20,367 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2455053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.490
50+
RM2.010
100+
RM1.970
250+
RM1.650
500+
RM1.610
More Pricing...
Min: 1 / Mult: 1
150µH
-
480mA
-
Shielded
580mA
-
SRR0745A Series
-
0.76ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2526980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.320
10+
RM2.830
50+
RM2.580
100+
RM2.320
Min: 1 / Mult: 1
22µH
-
1.8A
-
Unshielded
1.3A
-
SD54 Series
-
0.13ohm
± 20%
-
5.69mm
5.33mm
5mm
2526980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.320
Min: 100 / Mult: 1
22µH
-
1.8A
-
Unshielded
1.3A
-
SD54 Series
-
0.13ohm
± 20%
-
5.69mm
5.33mm
5mm
2455053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.970
250+
RM1.650
500+
RM1.610
1000+
RM1.580
Min: 100 / Mult: 1
150µH
-
480mA
-
Shielded
580mA
-
SRR0745A Series
-
0.76ohm
± 20%
-
7.3mm
7.3mm
4.5mm
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.780
50+
RM6.900
100+
RM5.190
250+
RM4.930
500+
RM4.660
More Pricing...
Min: 1 / Mult: 1
1µH
-
9.6A
-
Shielded
8.7A
-
XAL40xx Series
-
0.0146ohm
± 20%
-
4mm
4mm
2.1mm
2289216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.560
50+
RM7.500
100+
RM5.560
250+
RM5.430
500+
RM5.110
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
8A
-
Shielded
3.1A
-
XFL4020 Series
-
0.0235ohm
± 20%
-
4mm
4mm
2.1mm
1635948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.040
10+
RM10.070
25+
RM9.840
50+
RM9.610
100+
RM9.100
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.5A
-
Shielded
3.1A
-
WE-PD Series
-
0.11ohm
± 20%
-
12mm
12mm
10mm
2289218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.560
50+
RM7.500
100+
RM5.560
250+
RM5.430
500+
RM5.110
Min: 1 / Mult: 1
4.7µH
-
5A
-
Shielded
2A
-
XFL4020 Series
-
0.0574ohm
± 20%
-
4mm
4mm
2.1mm
2352696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.570
50+
RM1.310
250+
RM1.070
500+
RM1.060
1000+
RM1.040
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.3A
-
Shielded
1.3A
-
IFSC-1515AH-01 Series
-
0.17ohm
± 20%
-
3.8mm
3.8mm
1.8mm
9522204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.060
50+
RM0.865
250+
RM0.713
500+
RM0.651
1000+
RM0.589
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
26MHz
Shielded
-
450mA
LQH32CN_33 Series
1210 [3225 Metric]
0.3ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
2408944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.670
10+
RM1.360
100+
RM1.120
500+
RM1.100
1000+
RM0.919
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1635907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.380
10+
RM9.970
50+
RM9.020
100+
RM8.050
200+
RM7.200
More Pricing...
Min: 1 / Mult: 1
10µH
-
5A
-
Shielded
5.5A
-
WE-PD Series
-
0.025ohm
± 20%
-
12mm
12mm
6mm
2448585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.860
50+
RM6.490
100+
RM6.070
250+
RM5.820
500+
RM5.560
More Pricing...
Min: 1 / Mult: 1
10µH
-
1.2A
-
Shielded
2.35A
-
WE-MAPI Series
-
0.322ohm
± 20%
-
3mm
3mm
2mm
2842190

RoHS

Each
1+
RM6.990
10+
RM6.670
50+
RM6.440
100+
RM5.850
200+
RM5.460
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.7A
-
Shielded
4.6A
-
WE-MAPI Series
-
0.11ohm
± 20%
-
4.1mm
4.1mm
3.1mm
2749072

RoHS

Each
5+
RM2.950
50+
RM2.440
250+
RM1.860
500+
RM1.770
1500+
RM1.670
More Pricing...
Min: 5 / Mult: 5
10µH
-
1.76A
-
Semishielded
1.04A
-
WE-LQS Series
-
0.089ohm
± 20%
-
4mm
4mm
2.5mm
3287859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.190
Min: 1 / Mult: 1
470nH
-
26.4A
-
Shielded
42A
-
MPXV Series
-
2400µohm
± 20%
-
10.8mm
10mm
4mm
1636197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM17.460
50+
RM15.810
100+
RM15.120
250+
RM14.640
500+
RM14.150
More Pricing...
Min: 1 / Mult: 1
4.9µH
High Current
6.5A
-
Shielded
6.5A
-
WE-HCI Series
-
0.0145ohm
± 20%
-
7mm
6.9mm
4.8mm
7430400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.840
10+
RM3.970
50+
RM3.620
100+
RM3.270
200+
RM3.210
Min: 1 / Mult: 1
47µH
-
2.5A
-
Shielded
3A
-
B82477G4 Series
-
0.082ohm
± 20%
-
12.8mm
12.8mm
8mm
1635946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.760
10+
RM10.750
25+
RM10.430
50+
RM10.110
100+
RM9.470
More Pricing...
Min: 1 / Mult: 1
47µH
Power
3.8A
-
Shielded
4.5A
-
WE-PD Series
-
0.06ohm
± 20%
-
12mm
12mm
10mm
2082680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.560
10+
RM9.310
50+
RM9.060
100+
RM8.090
200+
RM7.180
More Pricing...
Min: 1 / Mult: 1
22µH
-
3A
-
Shielded
3.6A
-
WE-PD Series
-
0.05ohm
± 20%
-
10mm
10mm
5mm
2249886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM33.720
5+
RM33.400
10+
RM33.080
25+
RM31.170
50+
RM29.260
More Pricing...
Min: 1 / Mult: 1
12µH
-
19A
-
Shielded
25A
-
WE-HCI Series
-
4300µohm
± 20%
-
22.5mm
22mm
12mm
2288275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.300
5+
RM14.280
10+
RM13.250
25+
RM12.220
50+
RM11.190
More Pricing...
Min: 1 / Mult: 1
100µH
-
1.48A
-
Shielded
990mA
-
MSS1048 Series
-
0.224ohm
± 20%
-
10.2mm
10mm
4.8mm
2894642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.760
10+
RM11.540
50+
RM10.670
100+
RM9.740
200+
RM9.540
More Pricing...
Min: 1 / Mult: 1
22µH
-
3.5A
-
Shielded
8A
-
WE-LHMI Series
-
0.074ohm
± 20%
-
11mm
10mm
3.8mm
3471341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.440
50+
RM1.410
250+
RM1.390
500+
RM1.230
1000+
RM1.200
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.7A
-
Semishielded
1.3A
-
LQH3NPN_ME Series
-
0.12ohm
± 20%
-
3mm
3mm
1.4mm
1635945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.760
10+
RM10.750
25+
RM10.430
50+
RM10.110
100+
RM9.470
More Pricing...
Min: 1 / Mult: 1
22µH
-
5.3A
-
Shielded
6.5A
-
WE-PD Series
-
0.028ohm
± 20%
-
12mm
12mm
10mm
1-25 of 20367 items
of 815 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account