SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2408316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.410
200+
RM6.890
350+
RM6.370
Total:RM741.00
Min: 100 / Mult: 1
6.8mH
90mA
Shielded
65mA
LPS6235 Series
21.4ohm
± 20%
6mm
6mm
3.5mm
2408316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.950
10+
RM8.440
50+
RM7.920
100+
RM7.410
200+
RM6.890
More Pricing...
Total:RM8.95
Min: 1 / Mult: 1
6.8mH
90mA
Shielded
65mA
LPS6235 Series
21.4ohm
± 20%
6mm
6mm
3.5mm
4380726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
250+
RM1.720
500+
RM1.600
1000+
RM1.470
Total:RM184.00
Min: 100 / Mult: 1
220µH
-
Unshielded
65mA
3627 Series
11.8ohm
± 10%
3.2mm
2.8mm
2mm
4380725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
250+
RM1.720
500+
RM1.590
1000+
RM1.460
Total:RM184.00
Min: 100 / Mult: 1
180µH
-
Unshielded
65mA
3627 Series
10.2ohm
± 10%
3.2mm
2.8mm
2mm
4380728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
250+
RM1.720
500+
RM1.600
1000+
RM1.470
Total:RM184.00
Min: 100 / Mult: 1
330µH
-
Unshielded
65mA
3627 Series
15ohm
± 10%
3.2mm
2.8mm
2mm
4380728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.690
50+
RM2.230
100+
RM1.840
250+
RM1.720
500+
RM1.600
More Pricing...
Total:RM2.69
Min: 1 / Mult: 1
330µH
-
Unshielded
65mA
3627 Series
15ohm
± 10%
3.2mm
2.8mm
2mm
4380726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.690
50+
RM2.230
100+
RM1.840
250+
RM1.720
500+
RM1.600
More Pricing...
Total:RM2.69
Min: 1 / Mult: 1
220µH
-
Unshielded
65mA
3627 Series
11.8ohm
± 10%
3.2mm
2.8mm
2mm
4380727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.690
50+
RM2.230
100+
RM1.840
250+
RM1.720
500+
RM1.590
More Pricing...
Total:RM2.69
Min: 1 / Mult: 1
270µH
-
Unshielded
65mA
3627 Series
12.5ohm
± 10%
3.2mm
2.8mm
2mm
4380725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.690
50+
RM2.230
100+
RM1.840
250+
RM1.720
500+
RM1.590
More Pricing...
Total:RM2.69
Min: 1 / Mult: 1
180µH
-
Unshielded
65mA
3627 Series
10.2ohm
± 10%
3.2mm
2.8mm
2mm
4380727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.840
250+
RM1.720
500+
RM1.590
1000+
RM1.460
Total:RM184.00
Min: 100 / Mult: 1
270µH
-
Unshielded
65mA
3627 Series
12.5ohm
± 10%
3.2mm
2.8mm
2mm
4380771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.150
200+
RM2.010
500+
RM1.870
Total:RM215.00
Min: 100 / Mult: 1
680µH
-
Unshielded
65mA
3627 Series
17ohm
± 10%
4.5mm
3.2mm
2.6mm
4380771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.180
10+
RM2.610
50+
RM2.380
100+
RM2.150
200+
RM2.010
More Pricing...
Total:RM3.18
Min: 1 / Mult: 1
680µH
-
Unshielded
65mA
3627 Series
17ohm
± 10%
4.5mm
3.2mm
2.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account