SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.450
50+
RM5.990
100+
RM4.720
250+
RM4.570
500+
RM4.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
-
SPM-HZ Series
0.0107ohm
± 20%
-
7.1mm
6.5mm
5mm
3212596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.720
250+
RM4.570
500+
RM4.430
1000+
RM4.280
5000+
RM4.190
More Pricing...
Min: 100 / Mult: 1
2.2µH
14.2A
Shielded
8.3A
-
SPM-HZ Series
0.0107ohm
± 20%
-
7.1mm
6.5mm
5mm
2797986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.920
50+
RM3.370
100+
RM3.270
250+
RM2.840
500+
RM2.740
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
8.3A
-
PCC-M0645M Series
0.0596ohm
± 20%
-
6.5mm
6mm
4.5mm
2333815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
10+
RM3.340
50+
RM3.050
100+
RM2.750
200+
RM2.560
More Pricing...
Min: 1 / Mult: 1
5µH
4.7A
Shielded
8.3A
-
SRR1206 Series
0.022ohm
± 20%
-
12.7mm
12.7mm
6.5mm
2364579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.220
10+
RM5.150
50+
RM5.110
100+
RM4.220
500+
RM3.410
More Pricing...
Min: 1 / Mult: 1
1.5µH
9.9A
Shielded
8.3A
-
MPLCG Series
0.015ohm
± 20%
-
7.5mm
6.7mm
3mm
2333815RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.750
200+
RM2.560
600+
RM2.360
Min: 100 / Mult: 1
5µH
4.7A
Shielded
8.3A
-
SRR1206 Series
0.022ohm
± 20%
-
12.7mm
12.7mm
6.5mm
2448575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.390
50+
RM5.790
100+
RM5.480
250+
RM5.250
500+
RM5.020
More Pricing...
Min: 1 / Mult: 1
330nH
5.5A
Shielded
8.3A
-
WE-MAPI Series
0.017ohm
± 30%
-
3mm
3mm
2mm
2364579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.220
500+
RM3.410
1000+
RM3.350
Min: 100 / Mult: 1
1.5µH
9.9A
Shielded
8.3A
-
MPLCG Series
0.015ohm
± 20%
-
7.5mm
6.7mm
3mm
2448575RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.480
250+
RM5.250
500+
RM5.020
1000+
RM4.560
Min: 100 / Mult: 1
330nH
5.5A
Shielded
8.3A
-
WE-MAPI Series
0.017ohm
± 30%
-
3mm
3mm
2mm
2894813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.710
50+
RM5.190
100+
RM4.080
250+
RM3.770
500+
RM3.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
8.3A
-
IHLE-2525CD-5A Series
0.0284ohm
± 20%
-
7.21mm
7.12mm
3.23mm
2797986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.270
250+
RM2.840
500+
RM2.740
1000+
RM2.660
Min: 100 / Mult: 1
10µH
4.5A
Shielded
8.3A
-
PCC-M0645M Series
0.0596ohm
± 20%
-
6.5mm
6mm
4.5mm
2894813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.080
250+
RM3.770
500+
RM3.560
1000+
RM3.240
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
8.3A
-
IHLE-2525CD-5A Series
0.0284ohm
± 20%
-
7.21mm
7.12mm
3.23mm
3373387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.740
250+
RM3.530
Min: 100 / Mult: 1
6.8µH
7.9A
Shielded
8.3A
-
SRR1210 Series
0.015ohm
± 30%
-
12mm
12mm
10mm
3212573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.260
200+
RM5.970
500+
RM5.670
2500+
RM5.080
5000+
RM4.890
Min: 100 / Mult: 1
6.8µH
11A
Shielded
8.3A
-
SPM-HZ Series
0.0179ohm
± 20%
-
10.7mm
10mm
5.4mm
3373387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.520
10+
RM4.540
25+
RM4.280
50+
RM4.010
100+
RM3.740
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.9A
Shielded
8.3A
-
SRR1210 Series
0.015ohm
± 30%
-
12mm
12mm
10mm
3212573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.860
10+
RM9.090
50+
RM7.680
100+
RM6.260
200+
RM5.970
More Pricing...
Min: 1 / Mult: 1
6.8µH
11A
Shielded
8.3A
-
SPM-HZ Series
0.0179ohm
± 20%
-
10.7mm
10mm
5.4mm
4242189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.830
250+
RM1.520
500+
RM1.460
1000+
RM1.390
Min: 100 / Mult: 1
6.8µH
4.5A
Shielded
8.3A
-
SRP7028CC Series
0.06ohm
± 20%
-
7.3mm
6.6mm
2.8mm
4242189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
50+
RM1.960
100+
RM1.830
250+
RM1.520
500+
RM1.460
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.5A
Shielded
8.3A
-
SRP7028CC Series
0.06ohm
± 20%
-
7.3mm
6.6mm
2.8mm
4562137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM19.440
10+
RM18.120
50+
RM16.790
100+
RM14.480
200+
RM13.590
More Pricing...
Min: 1 / Mult: 1
20µH
7.1A
Shielded
8.3A
-
WE-XHMI Series
0.0341ohm
± 20%
-
8.8mm
8.3mm
7.8mm
4562137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM14.480
200+
RM13.590
500+
RM12.700
Min: 100 / Mult: 1
20µH
7.1A
-
8.3A
-
-
0.0341ohm
-
-
8.8mm
8.3mm
7.8mm
3410588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM4.780
50+
RM3.690
250+
RM2.650
500+
RM2.230
1500+
RM2.160
More Pricing...
Min: 10 / Mult: 5
2.2µH
5.3A
Shielded
8.3A
-
SRP0515 Series
0.0382ohm
± 10%
-
5.4mm
5.1mm
1.5mm
3410588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.780
50+
RM3.690
250+
RM2.650
500+
RM2.230
1500+
RM2.160
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.3A
Shielded
8.3A
-
SRP0515 Series
0.0382ohm
± 10%
-
5.4mm
5.1mm
1.5mm
2871564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.880
50+
RM2.430
100+
RM2.140
250+
RM2.000
500+
RM1.880
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
-
8.3A
5.5A
DG6050C Series
0.0168ohm
± 30%
Ferrite
6mm
6mm
5mm
2288802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM13.920
5+
RM12.800
10+
RM11.680
25+
RM10.670
50+
RM9.410
More Pricing...
Min: 1 / Mult: 1
4µH
11.5A
Shielded
8.3A
-
SER1052 Series
0.009ohm
± 20%
-
11mm
10.2mm
5.2mm
2288802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.410
200+
RM8.140
Min: 100 / Mult: 1
4µH
11.5A
Shielded
8.3A
-
SER1052 Series
0.009ohm
± 20%
-
11mm
10.2mm
5.2mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account