SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2965285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.770
50+
RM2.700
100+
RM2.550
250+
RM2.360
500+
RM2.220
More Pricing...
Min: 1 / Mult: 1
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
2842181

RoHS

Each
1+
RM7.130
10+
RM6.810
50+
RM6.570
100+
RM5.970
200+
RM5.570
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAPI Series
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
2800890

RoHS

Each
1+
RM14.850
5+
RM13.730
10+
RM12.600
25+
RM11.430
50+
RM11.210
More Pricing...
Min: 1 / Mult: 1
33µH
28A
Shielded
9.6A
PQ2617BHA Series
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
3517158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.260
10+
RM10.440
50+
RM9.520
100+
RM8.650
200+
RM8.240
More Pricing...
Min: 1 / Mult: 1
4.7µH
5A
Shielded
9.6A
WE-CHSA Series
0.0289ohm
± 20%
8.1mm
8.1mm
9mm
3780945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM11.140
10+
RM8.820
50+
RM8.390
100+
RM7.950
200+
RM7.340
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
2287357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM13.680
Min: 100 / Mult: 1
33µH
4.5A
Unshielded
9.6A
DO5040H Series
0.037ohm
± 20%
18.54mm
15.24mm
12mm
2287357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.070
5+
RM14.660
10+
RM14.250
25+
RM13.970
50+
RM13.680
Min: 1 / Mult: 1
33µH
4.5A
Unshielded
9.6A
DO5040H Series
0.037ohm
± 20%
18.54mm
15.24mm
12mm
2965285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.550
250+
RM2.360
500+
RM2.220
1000+
RM2.020
Min: 100 / Mult: 1
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
3517046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.010
10+
RM7.870
50+
RM7.500
100+
RM6.940
200+
RM6.190
More Pricing...
Min: 1 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAIA Series
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
3517046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.940
200+
RM6.190
700+
RM5.430
Min: 100 / Mult: 1
1µH
7.4A
Shielded
9.6A
WE-MAIA Series
0.0135ohm
± 20%
4.1mm
4.1mm
3.1mm
3517158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM8.650
200+
RM8.240
350+
RM7.820
Min: 100 / Mult: 1
4.7µH
5A
Shielded
9.6A
WE-CHSA Series
0.0289ohm
± 20%
8.1mm
8.1mm
9mm
3381048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.930
10+
RM8.150
50+
RM7.490
100+
RM6.800
200+
RM6.270
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3381048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.800
200+
RM6.270
700+
RM5.750
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
3780945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.950
200+
RM7.340
700+
RM6.710
3500+
RM6.580
7000+
RM6.550
Min: 100 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
4558640RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM15.760
150+
RM14.800
Min: 100 / Mult: 1
82µH
4.9A
-
9.6A
-
0.105ohm
-
17.45mm
16.95mm
6.8mm
4360160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.870
500+
RM6.290
1000+
RM6.170
2000+
RM6.040
Min: 100 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
0.014ohm
-20% to +40%
12mm
12mm
8mm
4558640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM27.150
5+
RM24.560
10+
RM21.960
25+
RM18.290
50+
RM15.760
More Pricing...
Min: 1 / Mult: 1
82µH
4.9A
Shielded
9.6A
WE-LHCA Series
0.105ohm
± 20%
17.45mm
16.95mm
6.8mm
4360160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.930
10+
RM9.290
100+
RM7.870
500+
RM6.290
1000+
RM6.170
More Pricing...
Min: 1 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
0.014ohm
-20% to +40%
12mm
12mm
8mm
1644651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.310
10+
RM6.030
50+
RM5.250
100+
RM4.970
200+
RM4.740
More Pricing...
Min: 1 / Mult: 1
3.3µH
8.1A
Shielded
9.6A
B82477P4 Series
0.01ohm
± 20%
12.5mm
12.5mm
8.5mm
1644651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.970
200+
RM4.740
350+
RM4.500
Min: 100 / Mult: 1
3.3µH
8.1A
Shielded
9.6A
B82477P4 Series
0.01ohm
± 20%
12.5mm
12.5mm
8.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account