SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.520
50+
RM2.520
Min: 1 / Mult: 1
68µH
890mA
Shielded
960mA
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
1864481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.080
250+
RM1.860
500+
RM1.670
Min: 100 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
1653721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.520
Min: 100 / Mult: 1
68µH
890mA
Shielded
960mA
DR Series
-
-
± 20%
7.6mm
7.6mm
3.55mm
1864481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.410
50+
RM2.290
100+
RM2.080
250+
RM1.860
500+
RM1.670
Min: 1 / Mult: 1
68µH
1.04A
Shielded
960mA
MCSDRH73B Series
-
0.397ohm
± 20%
7.3mm
7.3mm
3.55mm
2455049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.730
50+
RM2.660
100+
RM2.510
250+
RM2.330
500+
RM2.200
More Pricing...
Min: 1 / Mult: 1
68µH
860mA
Shielded
960mA
SRR0745A Series
-
0.3ohm
± 20%
7.3mm
7.3mm
4.5mm
2455049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.510
250+
RM2.330
500+
RM2.200
1000+
RM2.070
Min: 100 / Mult: 1
68µH
860mA
Shielded
960mA
SRR0745A Series
-
0.3ohm
± 20%
7.3mm
7.3mm
4.5mm
2766775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.230
250+
RM1.020
500+
RM0.966
1000+
RM0.911
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.01A
Shielded
960mA
VLS-CX-1 Series
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
2mm
1mm
2328769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.940
10+
RM1.730
50+
RM1.640
100+
RM1.480
200+
RM1.460
More Pricing...
Min: 1 / Mult: 1
22µH
750mA
Unshielded
960mA
SDR0603 Series
-
0.28ohm
± 20%
5.8mm
5.8mm
3.9mm
2328769RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.480
200+
RM1.460
400+
RM1.430
Min: 100 / Mult: 1
22µH
750mA
Unshielded
960mA
SDR0603 Series
-
0.28ohm
± 20%
5.8mm
5.8mm
3.9mm
2766775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.230
250+
RM1.020
500+
RM0.966
1000+
RM0.911
2000+
RM0.893
Min: 100 / Mult: 5
6.8µH
1.01A
Shielded
960mA
VLS-CX-1 Series
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
2mm
1mm
1301691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.490
1000+
RM1.410
2000+
RM1.330
Min: 500 / Mult: 1
6.8µH
970mA
Shielded
960mA
VLF Series
-
0.23ohm
± 20%
3.7mm
3.5mm
1.2mm
1301691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.150
10+
RM1.760
100+
RM1.570
500+
RM1.490
1000+
RM1.410
More Pricing...
Min: 1 / Mult: 1
6.8µH
970mA
Shielded
960mA
VLF Series
-
0.23ohm
± 20%
3.7mm
3.5mm
1.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account