SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM15.300
5+
RM14.280
10+
RM13.250
25+
RM12.220
50+
RM11.190
More Pricing...
Min: 1 / Mult: 1
100µH
1.48A
Shielded
990mA
MSS1048 Series
0.224ohm
± 20%
10.2mm
10mm
4.8mm
2288275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM11.190
200+
RM10.160
Min: 100 / Mult: 1
100µH
1.48A
Shielded
990mA
MSS1048 Series
0.224ohm
± 20%
10.2mm
10mm
4.8mm
3650494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.940
50+
RM2.920
Min: 1 / Mult: 1
100µH
860mA
Shielded
990mA
DR Series
-
± 20%
7.6mm
7.6mm
4.35mm
1827986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.080
50+
RM1.680
250+
RM1.390
500+
RM1.240
1000+
RM1.080
More Pricing...
Min: 5 / Mult: 5
33µH
640mA
Unshielded
990mA
SDR0403 Series
0.54ohm
± 10%
4.5mm
4mm
3.2mm
2616927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.830
50+
RM2.630
100+
RM2.250
250+
RM2.130
500+
RM2.010
More Pricing...
Min: 1 / Mult: 1
220µH
850mA
Semishielded
990mA
SRN8040TA Series
0.61ohm
± 20%
8mm
8mm
3.7mm
1827986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.680
250+
RM1.390
500+
RM1.240
1000+
RM1.080
2000+
RM1.060
Min: 100 / Mult: 1
33µH
640mA
Unshielded
990mA
SDR0403 Series
0.54ohm
± 10%
4.5mm
4mm
3.2mm
2431513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.450
250+
RM4.240
500+
RM3.950
1500+
RM3.130
Min: 100 / Mult: 1
68µH
800mA
Semishielded
990mA
WE-LQS Series
0.4ohm
± 20%
5mm
5mm
4mm
2431513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.080
50+
RM4.650
100+
RM4.450
250+
RM4.240
500+
RM3.950
More Pricing...
Min: 1 / Mult: 1
68µH
800mA
Semishielded
990mA
WE-LQS Series
0.4ohm
± 20%
5mm
5mm
4mm
2901837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.040
200+
RM2.010
500+
RM1.980
Min: 100 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
0.1ohm
± 20%
5mm
5mm
2.8mm
2616927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.250
250+
RM2.130
500+
RM2.010
1000+
RM1.510
Min: 100 / Mult: 1
220µH
850mA
Semishielded
990mA
SRN8040TA Series
0.61ohm
± 20%
8mm
8mm
3.7mm
2901837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.900
10+
RM2.400
50+
RM2.130
100+
RM2.040
200+
RM2.010
More Pricing...
Min: 1 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
0.1ohm
± 20%
5mm
5mm
2.8mm
3551629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM9.970
10+
RM9.660
50+
RM9.320
100+
RM9.140
200+
RM8.270
More Pricing...
Min: 1 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
0.4ohm
± 20%
10mm
9mm
5.4mm
3551629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM9.140
200+
RM8.270
500+
RM7.400
Min: 100 / Mult: 1
120µH
940mA
Unshielded
990mA
WE-PD2A Series
0.4ohm
± 20%
10mm
9mm
5.4mm
3650494RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.920
Min: 100 / Mult: 1
100µH
860mA
Shielded
990mA
DR Series
-
± 20%
7.6mm
7.6mm
4.35mm
2345230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.730
50+
RM1.440
100+
RM1.280
250+
RM1.260
500+
RM1.230
Min: 1 / Mult: 1
10µH
1.33A
Shielded
990mA
VLS-E Series
0.228ohm
± 20%
4mm
4mm
1.2mm
2345230RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
RM1.280
250+
RM1.260
500+
RM1.230
Min: 100 / Mult: 1
10µH
1.33A
Shielded
990mA
VLS-E Series
0.228ohm
± 20%
4mm
4mm
1.2mm
2288298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.410
5+
RM9.340
10+
RM8.510
25+
RM8.120
50+
RM7.180
More Pricing...
Min: 1 / Mult: 1
100µH
1.48A
Shielded
990mA
MSS1048T Series
0.224ohm
± 20%
10.2mm
10mm
4.8mm
2287227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.170
50+
RM6.780
100+
RM6.380
250+
RM5.990
500+
RM5.590
More Pricing...
Min: 1 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
0.35ohm
± 20%
8.89mm
6.1mm
5mm
2287227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM6.380
250+
RM5.990
500+
RM5.590
1000+
RM5.480
Min: 100 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
0.35ohm
± 20%
8.89mm
6.1mm
5mm
2288298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.180
200+
RM6.410
Min: 100 / Mult: 1
100µH
1.48A
Shielded
990mA
MSS1048T Series
0.224ohm
± 20%
10.2mm
10mm
4.8mm
4036714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.490
50+
RM5.290
100+
RM4.840
250+
RM4.750
500+
RM4.650
More Pricing...
Min: 1 / Mult: 1
68µH
970mA
Semishielded
990mA
WE-LQSA Series
0.516ohm
± 20%
5mm
5mm
4mm
4036714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.840
250+
RM4.750
500+
RM4.650
1500+
RM4.180
Min: 100 / Mult: 1
68µH
970mA
Semishielded
990mA
WE-LQSA Series
0.516ohm
± 20%
5mm
5mm
4mm
1653716

RoHS

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.050
10+
RM3.380
100+
RM3.130
500+
RM3.020
1000+
RM2.900
More Pricing...
Min: 1 / Mult: 1
33µH
640mA
Unshielded
990mA
PM43 Series
0.54ohm
± 10%
4.5mm
4mm
3.2mm
1653716RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM3.130
500+
RM3.020
1000+
RM2.900
2000+
RM2.780
Min: 150 / Mult: 1
33µH
640mA
Unshielded
990mA
PM43 Series
0.54ohm
± 10%
4.5mm
4mm
3.2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account