15mH Inductors:

15 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457932

RoHS

Each
1+
RM7.590
5+
RM7.040
10+
RM6.490
25+
RM5.900
50+
RM5.240
More Pricing...
Min: 1 / Mult: 1
15mH
170mA
Unshielded
230mA
3373454

RoHS

Each
1+
RM55.280
5+
RM51.350
10+
RM47.410
20+
RM45.620
40+
RM43.830
More Pricing...
Min: 1 / Mult: 1
15mH
900mA
-
1.7A
1077044

RoHS

Each
1+
RM4.070
5+
RM4.050
10+
RM4.020
20+
RM3.910
40+
RM3.800
More Pricing...
Min: 1 / Mult: 1
15mH
54mA
Unshielded
-
1929726

RoHS

Each
1+
RM4.220
5+
RM3.720
10+
RM3.220
20+
RM3.100
40+
RM2.980
More Pricing...
Min: 1 / Mult: 1
15mH
40mA
Unshielded
-
1929710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM2.330
10+
RM1.920
50+
RM1.750
100+
RM1.580
200+
RM1.550
Min: 1 / Mult: 1
15mH
20mA
Unshielded
32mA
1929710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.580
200+
RM1.550
Min: 100 / Mult: 1
15mH
20mA
Unshielded
32mA
2725283

RoHS

Each
1+
RM3.590
5+
RM3.340
10+
RM3.090
25+
RM2.840
50+
RM2.510
More Pricing...
Min: 1 / Mult: 1
15mH
100mA
Unshielded
40mA
2786942

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
RM1.180
2500+
RM1.120
5000+
RM1.120
Min: 500 / Mult: 500
15mH
20mA
Unshielded
32mA
4065998

RoHS

Each
1+
RM7.210
5+
RM7.040
10+
RM6.870
25+
RM6.390
50+
RM5.660
More Pricing...
Min: 1 / Mult: 1
15mH
100mA
Unshielded
150mA
3760493

RoHS

Each
1+
RM19.530
2+
RM19.520
3+
RM19.500
5+
RM19.480
10+
RM18.850
More Pricing...
Min: 1 / Mult: 1
15mH
500mA
Unshielded
-
2062710

RoHS

Each
1+
RM2.860
5+
RM2.850
10+
RM2.840
25+
RM2.820
50+
RM2.720
More Pricing...
Min: 1 / Mult: 1
15mH
80mA
Unshielded
80mA
2457868

RoHS

Each
1+
RM4.930
5+
RM4.550
10+
RM4.170
25+
RM3.790
50+
RM3.380
More Pricing...
Min: 1 / Mult: 1
15mH
100mA
Unshielded
160mA
2457789

RoHS

Each
1+
RM7.830
5+
RM7.230
10+
RM6.630
25+
RM6.100
50+
RM5.400
More Pricing...
Min: 1 / Mult: 1
15mH
140mA
Unshielded
110mA
2457902

RoHS

Each
1+
RM7.120
5+
RM6.590
10+
RM6.050
25+
RM5.520
50+
RM4.910
More Pricing...
Min: 1 / Mult: 1
15mH
142mA
Unshielded
170mA
1174039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.480
10+
RM8.290
100+
RM6.930
500+
RM6.320
1000+
RM5.800
More Pricing...
Min: 1 / Mult: 1
15mH
75mA
Shielded
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account