Air Core Inductors:

16 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.700
10+
RM5.920
50+
RM5.450
100+
RM5.440
200+
RM5.430
More Pricing...
Min: 1 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 2%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2286594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.080
50+
RM5.480
250+
RM4.780
500+
RM4.780
Min: 5 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2286594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.480
250+
RM4.780
500+
RM4.780
Min: 100 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2286620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM9.090
250+
RM7.500
500+
RM5.750
1000+
RM5.320
2000+
RM4.880
Min: 100 / Mult: 5
16.6nH
4.4A
0908SQ Series
± 5%
0.008ohm
3.4GHz
2.21mm
2.134mm
1.829mm
2286620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM10.670
50+
RM9.090
250+
RM7.500
500+
RM5.750
1000+
RM5.320
More Pricing...
Min: 5 / Mult: 5
16.6nH
4.4A
0908SQ Series
± 5%
0.008ohm
3.4GHz
2.21mm
2.134mm
1.829mm
2285520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM5.440
200+
RM5.430
500+
RM4.840
Min: 100 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 2%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2373887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.610
50+
RM2.090
250+
RM1.860
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.090
250+
RM1.860
Min: 100 / Mult: 1
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
4690943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.220
50+
RM0.830
250+
RM0.746
500+
RM0.639
1000+
RM0.596
More Pricing...
Min: 5 / Mult: 5
5.45nH
1.6A
AC2213R Series
± 2%
0.008ohm
7GHz
2.21mm
1.42mm
1.37mm
4690943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.830
250+
RM0.746
500+
RM0.639
1000+
RM0.596
2000+
RM0.551
Min: 100 / Mult: 5
5.45nH
1.6A
-
-
0.008ohm
7GHz
2.21mm
1.42mm
1.37mm
2286616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.340
50+
RM5.610
250+
RM5.160
500+
RM5.150
1000+
RM5.140
More Pricing...
Min: 5 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 5%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2285523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.470
200+
RM4.130
500+
RM3.790
Min: 100 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 5%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2285523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM7.220
10+
RM6.160
50+
RM5.620
100+
RM4.470
200+
RM4.130
More Pricing...
Min: 1 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 5%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2286616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.610
250+
RM5.160
500+
RM5.150
1000+
RM5.140
2000+
RM4.580
Min: 100 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 5%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.750
50+
RM1.540
250+
RM1.350
500+
RM1.350
Min: 5 / Mult: 5
5.45nH
1.6A
AL Series
± 2%
0.008ohm
7GHz
2.21mm
1.42mm
1.37mm
2373909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.350
500+
RM1.350
Min: 100 / Mult: 5
5.45nH
1.6A
AL Series
± 2%
0.008ohm
7GHz
2.21mm
1.42mm
1.37mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account