150mA RF Inductors:

12,013 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2285954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.550
250+
RM2.080
500+
RM1.820
1000+
RM1.780
Min: 100 / Mult: 1
82nH
0.54ohm
1.7GHz
400mA
2285954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM2.990
50+
RM2.550
250+
RM2.080
500+
RM1.820
1000+
RM1.780
Min: 5 / Mult: 5
82nH
0.54ohm
1.7GHz
400mA
2215635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.425
100+
RM0.351
500+
RM0.347
1000+
RM0.288
2000+
RM0.283
Min: 10 / Mult: 10
10µH
1.05ohm
17MHz
250mA
2286716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM5.180
50+
RM4.430
250+
RM3.600
500+
RM2.520
1000+
RM2.350
More Pricing...
Min: 5 / Mult: 5
1.2µH
2ohm
250MHz
310mA
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.493
50+
RM0.337
250+
RM0.268
500+
RM0.238
1000+
RM0.208
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
2286716RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.520
1000+
RM2.350
2000+
RM2.120
10000+
RM1.960
Min: 500 / Mult: 5
1.2µH
2ohm
250MHz
310mA
2286431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.070
50+
RM3.670
250+
RM3.260
500+
RM2.010
1000+
RM1.890
More Pricing...
Min: 5 / Mult: 5
560nH
1.9ohm
-
230mA
608579

RoHS

Each
10+
RM1.070
100+
RM0.879
500+
RM0.765
1000+
RM0.720
2500+
RM0.667
More Pricing...
Min: 10 / Mult: 10
330µH
6.4ohm
2.7MHz
190mA
608609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.070
100+
RM0.879
500+
RM0.765
1000+
RM0.720
2500+
RM0.667
Min: 10 / Mult: 10
1mH
14ohm
1.6MHz
130mA
2429395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM0.889
50+
RM0.696
250+
RM0.584
500+
RM0.517
1000+
RM0.450
Min: 5 / Mult: 5
10µH
0.36ohm
30MHz
450mA
2775507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.140
100+
RM0.933
500+
RM0.818
1000+
RM0.769
2500+
RM0.712
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.073ohm
75MHz
3.05A
2424725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM1.020
100+
RM0.895
500+
RM0.808
1000+
RM0.547
2000+
RM0.452
More Pricing...
Min: 10 / Mult: 10
39nH
0.7ohm
1.4GHz
400mA
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.940
50+
RM1.290
250+
RM1.250
500+
RM1.200
1500+
RM1.150
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
608622

RoHS

Each
10+
RM1.070
100+
RM0.879
500+
RM0.765
1000+
RM0.720
2500+
RM0.667
More Pricing...
Min: 10 / Mult: 10
2.2mH
34.7ohm
1.1MHz
80mA
2286295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM4.600
50+
RM4.040
250+
RM3.470
500+
RM2.640
1000+
RM2.590
More Pricing...
Min: 5 / Mult: 5
560nH
0.44ohm
525MHz
550mA
2215635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.347
1000+
RM0.288
2000+
RM0.283
Min: 500 / Mult: 10
10µH
1.05ohm
17MHz
250mA
2286431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.670
250+
RM3.260
500+
RM2.010
1000+
RM1.890
2000+
RM1.860
More Pricing...
Min: 100 / Mult: 5
560nH
1.9ohm
-
230mA
3806225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.010
100+
RM0.831
500+
RM0.726
1000+
RM0.684
2500+
RM0.633
More Pricing...
Min: 10 / Mult: 10
100µH
1.7ohm
5MHz
370mA
3639323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.470
100+
RM0.387
500+
RM0.337
2500+
RM0.252
5000+
RM0.242
More Pricing...
Min: 10 / Mult: 10
82nH
2.3ohm
900MHz
160mA
1670092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
RM1.330
Min: 1 / Mult: 1
10µH
0.182ohm
-
1.56A
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.178
100+
RM0.167
500+
RM0.155
2500+
RM0.146
5000+
RM0.133
More Pricing...
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
1711851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.398
1000+
RM0.349
2000+
RM0.305
10000+
RM0.261
20000+
RM0.256
Min: 500 / Mult: 10
4.7µH
6.4ohm
40MHz
90mA
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.178
100+
RM0.167
500+
RM0.155
2500+
RM0.146
5000+
RM0.133
More Pricing...
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
1711851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
RM1.160
50+
RM0.685
250+
RM0.477
500+
RM0.398
1000+
RM0.349
More Pricing...
Min: 5 / Mult: 5
4.7µH
6.4ohm
40MHz
90mA
1865768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
RM0.163
100+
RM0.120
500+
RM0.106
2500+
RM0.091
5000+
RM0.083
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.27ohm
-
300mA
1-25 of 12013 items
of 481 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account