Thin Film Inductors:

18 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.795
100+
RM0.565
500+
RM0.467
2500+
RM0.366
7500+
RM0.341
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
2103100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.125
100+
RM0.119
500+
RM0.110
2500+
RM0.103
5000+
RM0.095
More Pricing...
Min: 10 / Mult: 10
17nH
1.95ohm
3.1GHz
100mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103100RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.110
2500+
RM0.103
5000+
RM0.095
10000+
RM0.081
50000+
RM0.069
More Pricing...
Min: 500 / Mult: 10
17nH
1.95ohm
3.1GHz
100mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
3678353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.467
2500+
RM0.366
7500+
RM0.341
15000+
RM0.316
75000+
RM0.306
More Pricing...
Min: 500 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.355
100+
RM0.272
500+
RM0.203
2500+
RM0.196
7500+
RM0.185
More Pricing...
Min: 10 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.222
2500+
RM0.214
7500+
RM0.202
15000+
RM0.189
75000+
RM0.185
More Pricing...
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.388
100+
RM0.297
500+
RM0.222
2500+
RM0.214
7500+
RM0.202
More Pricing...
Min: 10 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.203
2500+
RM0.196
7500+
RM0.185
15000+
RM0.173
75000+
RM0.170
More Pricing...
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678356RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.401
2500+
RM0.316
7500+
RM0.293
15000+
RM0.270
75000+
RM0.261
More Pricing...
Min: 500 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.401
2500+
RM0.316
7500+
RM0.293
15000+
RM0.270
75000+
RM0.261
More Pricing...
Min: 500 / Mult: 10
82nH
5ohm
1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.675
100+
RM0.485
500+
RM0.401
2500+
RM0.316
7500+
RM0.293
More Pricing...
Min: 10 / Mult: 10
75nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.675
100+
RM0.485
500+
RM0.401
2500+
RM0.316
7500+
RM0.293
More Pricing...
Min: 10 / Mult: 10
82nH
5ohm
1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
4717022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
47nH
4.0ohm
2.1GHz
100mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4717023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
51nH
4.2ohm
1.9GHz
100mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4717024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
56nH
4.2ohm
1.9GHz
100mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4717021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
43nH
4.0ohm
2.1GHz
100mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1343188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.267
10+
RM0.219
100+
RM0.201
500+
RM0.174
1000+
RM0.155
More Pricing...
Min: 1 / Mult: 1
10nH
1.1ohm
4.5GHz
100mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343188RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM0.201
500+
RM0.174
1000+
RM0.155
2000+
RM0.154
Min: 150 / Mult: 10
10nH
1.1ohm
4.5GHz
100mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account