Thin Film Inductors:

8 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.401
10+
RM0.326
100+
RM0.298
500+
RM0.256
1000+
RM0.227
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.7ohm
6GHz
140mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1515368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.256
1000+
RM0.227
2000+
RM0.225
Min: 500 / Mult: 1
5.6nH
0.7ohm
6GHz
140mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
4717013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
22nH
2.26ohm
3GHz
140mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
4717012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.427
10+
RM0.348
100+
RM0.318
500+
RM0.273
1000+
RM0.242
More Pricing...
Min: 1 / Mult: 1
20nH
2.26ohm
3GHz
140mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1343174RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM0.201
500+
RM0.174
1000+
RM0.155
2000+
RM0.154
Min: 150 / Mult: 10
5.6nH
0.55ohm
6GHz
140mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.333
10+
RM0.273
100+
RM0.251
500+
RM0.217
1000+
RM0.193
More Pricing...
Min: 1 / Mult: 1
5.1nH
0.55ohm
6GHz
140mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343172RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM0.251
500+
RM0.217
1000+
RM0.193
2000+
RM0.192
Min: 150 / Mult: 10
5.1nH
0.55ohm
6GHz
140mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.267
10+
RM0.219
100+
RM0.201
500+
RM0.174
1000+
RM0.155
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.55ohm
6GHz
140mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account