Thin Film Inductors:

10 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.464
100+
RM0.356
500+
RM0.266
2500+
RM0.257
7500+
RM0.242
More Pricing...
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.491
2500+
RM0.426
7500+
RM0.393
15000+
RM0.361
75000+
RM0.359
More Pricing...
Min: 500 / Mult: 10
270nH
11ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.266
2500+
RM0.257
7500+
RM0.242
15000+
RM0.226
75000+
RM0.221
More Pricing...
Min: 500 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.725
100+
RM0.555
500+
RM0.491
2500+
RM0.426
7500+
RM0.393
More Pricing...
Min: 10 / Mult: 10
270nH
11ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.245
2500+
RM0.236
7500+
RM0.222
15000+
RM0.207
75000+
RM0.203
More Pricing...
Min: 500 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.426
100+
RM0.326
500+
RM0.245
2500+
RM0.236
7500+
RM0.222
More Pricing...
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
1343196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.510
10+
RM0.419
100+
RM0.385
500+
RM0.332
1000+
RM0.297
More Pricing...
Min: 1 / Mult: 1
22nH
2.55ohm
2.8GHz
70mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.826
Min: 10 / Mult: 10
27nH
2.9ohm
2.5GHz
70mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343196RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
RM0.385
500+
RM0.332
1000+
RM0.297
2000+
RM0.295
Min: 150 / Mult: 10
22nH
2.55ohm
2.8GHz
70mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343198RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.826
Min: 150 / Mult: 10
27nH
2.9ohm
2.5GHz
70mA
0201 [0603 Metric]
LQP03TN_04 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account