330nH Thin Film Inductors:

10 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3490846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.210
50+
RM1.660
250+
RM1.420
500+
RM1.400
1500+
RM1.380
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
-
4.8A
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3490846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.660
250+
RM1.420
500+
RM1.400
1500+
RM1.380
3000+
RM1.290
Min: 100 / Mult: 5
330nH
0.031ohm
-
4.8A
0806 [2016 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
3678389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.326
500+
RM0.245
2500+
RM0.236
7500+
RM0.222
15000+
RM0.207
More Pricing...
Min: 100 / Mult: 10
330nH
13ohm
550MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.426
100+
RM0.326
500+
RM0.245
2500+
RM0.236
7500+
RM0.222
More Pricing...
Min: 10 / Mult: 10
330nH
13ohm
550MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
4354274RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.850
250+
RM1.520
500+
RM1.380
1500+
RM1.230
3000+
RM1.140
Min: 100 / Mult: 5
330nH
0.031ohm
1MHz
3.9A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4645488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.490
50+
RM1.640
250+
RM1.280
500+
RM1.210
1500+
RM1.140
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
-
3.9A
0805 [2012 Metric]
TMS-ALM Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4354274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.260
50+
RM1.850
250+
RM1.520
500+
RM1.380
1500+
RM1.230
More Pricing...
Min: 5 / Mult: 5
330nH
0.031ohm
1MHz
3.9A
0805 [2012 Metric]
TFM-ALMA Series
± 20%
Shielded
Metal
2mm
1.25mm
1mm
4645488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.640
250+
RM1.280
500+
RM1.210
1500+
RM1.140
3000+
RM1.040
Min: 100 / Mult: 5
330nH
0.031ohm
-
3.9A
-
-
-
-
-
2mm
1.25mm
1mm
3678388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.711
100+
RM0.622
500+
RM0.515
2500+
RM0.462
7500+
RM0.427
More Pricing...
Min: 10 / Mult: 10
330nH
13ohm
550MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.622
500+
RM0.515
2500+
RM0.462
7500+
RM0.427
15000+
RM0.398
Min: 100 / Mult: 10
330nH
13ohm
550MHz
65mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account