Thin Film Inductors:
728 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.178 100+ RM0.167 500+ RM0.155 2500+ RM0.146 5000+ RM0.133 More Pricing... | Min: 10 / Mult: 10 | 2.5nH | 0.35ohm | 6GHz | 450mA | 0201 [0603 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.178 100+ RM0.167 500+ RM0.155 2500+ RM0.146 5000+ RM0.133 More Pricing... | Min: 10 / Mult: 10 | 4nH | 0.8ohm | 6GHz | 350mA | 0201 [0603 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.155 2500+ RM0.146 5000+ RM0.133 10000+ RM0.114 50000+ RM0.097 More Pricing... | Min: 500 / Mult: 10 | 2.5nH | 0.35ohm | 6GHz | 450mA | 0201 [0603 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.105 2500+ RM0.098 5000+ RM0.091 10000+ RM0.078 50000+ RM0.065 More Pricing... | Min: 500 / Mult: 10 | 3.5nH | 0.55ohm | 6GHz | 380mA | 0402 [1005 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.155 2500+ RM0.146 5000+ RM0.133 10000+ RM0.114 50000+ RM0.097 More Pricing... | Min: 500 / Mult: 10 | 4nH | 0.8ohm | 6GHz | 350mA | 0201 [0603 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 0.6mm | 0.3mm | 0.23mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.121 100+ RM0.112 500+ RM0.105 2500+ RM0.098 5000+ RM0.091 More Pricing... | Min: 10 / Mult: 10 | 3.5nH | 0.55ohm | 6GHz | 380mA | 0402 [1005 Metric] | MCFT Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM1.920 500+ RM1.410 1000+ RM1.290 | Min: 100 / Mult: 5 | 3.3µH | 0.14ohm | - | 2.2A | - | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM2.820 10+ RM2.330 100+ RM1.920 500+ RM1.410 1000+ RM1.290 | Min: 1 / Mult: 1 | 3.3µH | 0.14ohm | - | 2.2A | - | TFM-ALVA Series | ± 20% | Shielded | Metal | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.355 100+ RM0.272 500+ RM0.203 2500+ RM0.196 7500+ RM0.185 More Pricing... | Min: 10 / Mult: 10 | 36nH | 2ohm | 1.5GHz | 150mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.124 100+ RM0.093 500+ RM0.079 2500+ RM0.065 7500+ RM0.059 More Pricing... | Min: 10 / Mult: 10 | 18nH | 0.8ohm | 2.2GHz | 200mA | 0201 [0603 Metric] | LQP03TN_02 Series | ± 5% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.795 100+ RM0.565 500+ RM0.467 2500+ RM0.366 7500+ RM0.341 More Pricing... | Min: 10 / Mult: 10 | 68nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.570 100+ RM0.448 500+ RM0.383 2500+ RM0.316 7500+ RM0.293 More Pricing... | Min: 10 / Mult: 10 | 33nH | 2ohm | 1.7GHz | 150mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM2.180 25+ RM2.100 50+ RM1.600 100+ RM1.480 500+ RM1.300 More Pricing... | Min: 10 / Mult: 10 | 10nH | 1.3ohm | 4.5GHz | 200mA | 0402 [1005 Metric] | WE-TCI Series | ± 2% | Unshielded | - | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.480 500+ RM1.300 1000+ RM1.050 2500+ RM0.755 10000+ RM0.740 | Min: 100 / Mult: 10 | 10nH | 1.3ohm | 4.5GHz | 200mA | 0402 [1005 Metric] | WE-TCI Series | ± 2% | Unshielded | - | 1mm | 0.5mm | 0.32mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.079 2500+ RM0.065 7500+ RM0.059 15000+ RM0.051 75000+ RM0.050 More Pricing... | Min: 500 / Mult: 10 | 18nH | 0.8ohm | 2.2GHz | 200mA | 0201 [0603 Metric] | LQP03TN_02 Series | ± 5% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.426 100+ RM0.326 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 More Pricing... | Min: 10 / Mult: 10 | 240nH | 10ohm | 650MHz | 70mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 500+ RM0.575 2500+ RM0.453 7500+ RM0.419 15000+ RM0.384 75000+ RM0.374 More Pricing... | Min: 500 / Mult: 10 | 360nH | 13.5ohm | 500MHz | 60mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 15000+ RM0.207 75000+ RM0.203 More Pricing... | Min: 500 / Mult: 10 | 300nH | 12ohm | 600MHz | 65mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 15000+ RM0.207 75000+ RM0.203 More Pricing... | Min: 500 / Mult: 10 | 360nH | 13.5ohm | 500MHz | 60mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.426 100+ RM0.326 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 More Pricing... | Min: 10 / Mult: 10 | 160nH | 8ohm | 700MHz | 80mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 15000+ RM0.207 75000+ RM0.203 More Pricing... | Min: 500 / Mult: 10 | 240nH | 10ohm | 650MHz | 70mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.675 100+ RM0.485 500+ RM0.401 2500+ RM0.316 7500+ RM0.293 More Pricing... | Min: 10 / Mult: 10 | 75nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.245 2500+ RM0.236 7500+ RM0.222 15000+ RM0.207 75000+ RM0.203 More Pricing... | Min: 500 / Mult: 10 | 220nH | 9.5ohm | 650MHz | 75mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 5% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.442 2500+ RM0.371 7500+ RM0.344 15000+ RM0.316 75000+ RM0.306 More Pricing... | Min: 500 / Mult: 10 | 30nH | 2ohm | 1.7GHz | 150mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.222 2500+ RM0.214 7500+ RM0.202 15000+ RM0.189 75000+ RM0.185 More Pricing... | Min: 500 / Mult: 10 | 62nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | LQP03HQ_02 Series | ± 3% | Unshielded | - | 0.6mm | 0.3mm | 0.4mm |