Wirewound Inductors:
6,590 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.550 250+ RM2.080 500+ RM1.820 1000+ RM1.780 | Min: 100 / Mult: 1 | 82nH | - | 0.54ohm | 1.7GHz | - | 400mA | 0603 [1608 Metric] | 0603CS Series | ± 2% | Unshielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM2.990 50+ RM2.550 250+ RM2.080 500+ RM1.820 1000+ RM1.780 | Min: 5 / Mult: 5 | 82nH | - | 0.54ohm | 1.7GHz | - | 400mA | 0603 [1608 Metric] | 0603CS Series | ± 2% | Unshielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM5.180 50+ RM4.430 250+ RM3.600 500+ RM2.520 1000+ RM2.350 More Pricing... | Min: 5 / Mult: 5 | 1.2µH | - | 2ohm | 250MHz | - | 310mA | 1008 [2520 Metric] | 1008CS Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM2.520 1000+ RM2.350 2000+ RM2.120 10000+ RM1.960 | Min: 500 / Mult: 5 | 1.2µH | - | 2ohm | 250MHz | - | 310mA | 1008 [2520 Metric] | 1008CS Series | ± 5% | Unshielded | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM4.070 50+ RM3.670 250+ RM3.260 500+ RM2.010 1000+ RM1.890 More Pricing... | Min: 5 / Mult: 5 | 560nH | - | 1.9ohm | - | - | 230mA | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.889 50+ RM0.696 250+ RM0.584 500+ RM0.517 1000+ RM0.450 | Min: 5 / Mult: 5 | 10µH | - | 0.36ohm | 30MHz | - | 450mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
JOHANSON TECHNOLOGY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.940 50+ RM1.290 250+ RM1.250 500+ RM1.200 1500+ RM1.150 More Pricing... | Min: 5 / Mult: 5 | 3.9nH | - | 0.08ohm | 5.9GHz | - | 700mA | 0603 [1608 Metric] | L-14W Series | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | 1.05mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM4.600 50+ RM4.040 250+ RM3.470 500+ RM2.640 1000+ RM2.590 More Pricing... | Min: 5 / Mult: 5 | 560nH | - | 0.44ohm | 525MHz | - | 550mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM3.670 250+ RM3.260 500+ RM2.010 1000+ RM1.890 2000+ RM1.860 More Pricing... | Min: 100 / Mult: 5 | 560nH | - | 1.9ohm | - | - | 230mA | 0805 [2012 Metric] | 0805CS Series | ± 5% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM1.330 | Min: 1 / Mult: 1 | 10µH | - | 0.182ohm | - | - | 1.56A | - | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ RM0.398 1000+ RM0.349 2000+ RM0.305 10000+ RM0.261 20000+ RM0.256 | Min: 500 / Mult: 10 | 4.7µH | - | 6.4ohm | 40MHz | - | 90mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.160 50+ RM0.685 250+ RM0.477 500+ RM0.398 1000+ RM0.349 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | - | 6.4ohm | 40MHz | - | 90mA | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM2.450 250+ RM1.990 500+ RM1.750 1000+ RM1.710 | Min: 100 / Mult: 5 | 390nH | - | 1.5ohm | 600MHz | - | 290mA | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM4.040 250+ RM3.470 500+ RM2.640 1000+ RM2.590 2000+ RM2.540 More Pricing... | Min: 100 / Mult: 5 | 560nH | - | 0.44ohm | 525MHz | - | 550mA | 0603 [1608 Metric] | 0603LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 1.8mm | 1.02mm | 1.12mm | |||||
JOHANSON TECHNOLOGY | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 50+ RM1.290 250+ RM1.250 500+ RM1.200 1500+ RM1.150 3000+ RM1.100 | Min: 100 / Mult: 5 | 3.9nH | - | 0.08ohm | 5.9GHz | - | 700mA | 0603 [1608 Metric] | L-14W Series | ± 0.2nH | - | Ceramic | 1.6mm | 1.05mm | 1.05mm | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM6.320 250+ RM5.230 500+ RM3.980 1000+ RM3.910 | Min: 100 / Mult: 1 | 2.5nH | - | 0.165ohm | 12.5GHz | - | 440mA | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM1.330 | Min: 100 / Mult: 1 | 10µH | - | 0.182ohm | - | - | 1.56A | - | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM7.260 250+ RM6.000 500+ RM4.200 1000+ RM3.910 | Min: 100 / Mult: 1 | 5.5nH | - | 0.285ohm | 9.5GHz | - | 330mA | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM7.400 50+ RM6.320 250+ RM5.230 500+ RM3.980 1000+ RM3.910 | Min: 5 / Mult: 5 | 2.5nH | - | 0.165ohm | 12.5GHz | - | 440mA | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM2.870 50+ RM2.450 250+ RM1.990 500+ RM1.750 1000+ RM1.710 | Min: 5 / Mult: 5 | 390nH | - | 1.5ohm | 600MHz | - | 290mA | 0805 [2012 Metric] | 0805CS Series | ± 2% | Unshielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM8.520 50+ RM7.260 250+ RM6.000 500+ RM4.200 1000+ RM3.910 | Min: 5 / Mult: 5 | 5.5nH | - | 0.285ohm | 9.5GHz | - | 330mA | 0201 [0603 Metric] | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.696 250+ RM0.584 500+ RM0.517 1000+ RM0.450 | Min: 100 / Mult: 5 | 10µH | - | 0.36ohm | 30MHz | - | 450mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.435 50+ RM0.353 250+ RM0.317 | Min: 5 / Mult: 5 | 150nH | - | 0.25ohm | 450MHz | - | 450mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM5.520 50+ RM3.670 100+ RM3.330 250+ RM3.230 500+ RM3.160 More Pricing... | Min: 1 / Mult: 1 | 820µH | - | 7.86ohm | 2.2MHz | - | 170mA | 2220 [5650 Metric] | B82442T SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM3.330 250+ RM3.230 500+ RM3.160 1500+ RM2.380 | Min: 100 / Mult: 1 | 820µH | - | 7.86ohm | 2.2MHz | - | 170mA | 2220 [5650 Metric] | B82442T SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm |