TDK Wirewound Inductors:
473 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.889 50+ RM0.696 250+ RM0.584 500+ RM0.517 1000+ RM0.450 | Min: 5 / Mult: 5 | 10µH | - | 0.36ohm | 30MHz | - | 450mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM1.330 | Min: 1 / Mult: 1 | 10µH | - | 0.182ohm | - | - | 1.56A | - | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ RM1.330 | Min: 100 / Mult: 1 | 10µH | - | 0.182ohm | - | - | 1.56A | - | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.696 250+ RM0.584 500+ RM0.517 1000+ RM0.450 | Min: 100 / Mult: 5 | 10µH | - | 0.36ohm | 30MHz | - | 450mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.435 50+ RM0.353 250+ RM0.317 | Min: 5 / Mult: 5 | 150nH | - | 0.25ohm | 450MHz | - | 450mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ RM0.317 | Min: 500 / Mult: 5 | 150nH | - | 0.25ohm | 450MHz | - | 450mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 500+ RM1.390 | Min: 500 / Mult: 500 | 15µH | 1.2A | 0.35ohm | - | 900mA | 1.2A | 2020 [5050 Metric] | VLCF Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM7.220 250+ RM6.950 500+ RM6.940 | Min: 100 / Mult: 1 | 0.06µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM12.420 50+ RM8.910 100+ RM7.220 250+ RM6.950 500+ RM6.940 | Min: 1 / Mult: 1 | 0.06µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.200 50+ RM0.935 250+ RM0.735 500+ RM0.670 1000+ RM0.605 More Pricing... | Min: 5 / Mult: 5 | 15µH | - | 2.86ohm | 21MHz | - | 175mA | 1008 [2520 Metric] | NLCV25-EFD Series | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ RM0.935 250+ RM0.735 500+ RM0.670 1000+ RM0.605 2000+ RM0.515 More Pricing... | Min: 100 / Mult: 5 | 15µH | - | 2.86ohm | 21MHz | - | 175mA | 1008 [2520 Metric] | NLCV25-EFD Series | ± 10% | - | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.870 50+ RM0.692 250+ RM0.586 500+ RM0.516 1000+ RM0.446 More Pricing... | Min: 5 / Mult: 5 | 1µH | - | 0.06ohm | 100MHz | - | 1A | 1210 [3225 Metric] | NLCV32-EF Series | ± 20% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.822 50+ RM0.673 250+ RM0.552 500+ RM0.504 1000+ RM0.455 | Min: 5 / Mult: 5 | 1µH | - | 0.7ohm | 120MHz | - | 400mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM2.480 50+ RM2.040 100+ RM1.690 250+ RM1.660 500+ RM1.630 | Min: 1 / Mult: 1 | 10µH | - | 0.185ohm | - | - | 1.22A | - | VLCF Series | ± 20% | Shielded | Ferrite | 4mm | 4mm | 2mm | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ RM1.550 5000+ RM1.520 10000+ RM1.490 | Min: 1000 / Mult: 1000 | 10µH | 1.22A | 0.185ohm | - | 850mA | 1.22A | - | VLCF Series | ± 20% | Shielded | Ferrite | 4mm | 4mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.020 50+ RM0.730 250+ RM0.600 500+ RM0.574 1000+ RM0.547 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 1.43ohm | 17MHz | - | 240mA | 1210 [3225 Metric] | NLCV32-EFD Series | ± 10% | - | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM1.010 50+ RM0.700 250+ RM0.416 500+ RM0.390 | Min: 5 / Mult: 5 | 12µH | - | 2.5ohm | 20MHz | - | 140mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM2.510 50+ RM1.960 100+ RM1.660 250+ RM1.630 500+ RM1.590 | Min: 1 / Mult: 1 | 4.7µH | - | 0.098ohm | - | - | 1.71A | - | VLCF Series | ± 30% | Shielded | Ferrite | 4mm | 4mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.822 50+ RM0.643 250+ RM0.518 500+ RM0.477 1000+ RM0.436 More Pricing... | Min: 5 / Mult: 5 | 100µH | - | 3.7ohm | 10MHz | - | 120mA | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.870 50+ RM0.706 250+ RM0.586 500+ RM0.521 1000+ RM0.455 More Pricing... | Min: 5 / Mult: 5 | 100µH | - | 0.44ohm | 700MHz | - | 450mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM0.870 50+ RM0.706 250+ RM0.572 500+ RM0.504 1000+ RM0.436 | Min: 5 / Mult: 5 | 47µH | - | 7ohm | 15MHz | - | 60mA | 1210 [3225 Metric] | NLV32-EF Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM6.390 50+ RM4.590 250+ RM4.010 500+ RM3.780 1000+ RM3.700 More Pricing... | Min: 5 / Mult: 5 | 33µH | - | 1.11ohm | - | - | 0.75A | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM10.830 50+ RM7.790 100+ RM7.360 250+ RM6.820 500+ RM6.800 More Pricing... | Min: 1 / Mult: 1 | 0.08µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ RM12.420 50+ RM8.910 100+ RM7.220 250+ RM6.950 500+ RM6.940 | Min: 1 / Mult: 1 | 0.07µH | - | 770µohm | - | - | 34A | 2020 [5050 Metric] | HPL Series | ± 20% | Shielded | Ferrite | 5mm | 5mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ RM6.390 50+ RM4.590 250+ RM4.010 500+ RM3.780 1000+ RM3.700 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | - | 0.21ohm | - | - | 1.79A | 1210 [3225 Metric] | BCL Series | ± 20% | Shielded | Metal | 3.2mm | 2.5mm | 1.5mm |