Wirewound Inductors:

66 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2544569

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
RM1.290
Min: 500 / Mult: 500
15µH
1.2A
0.35ohm
-
900mA
1.2A
2020 [5050 Metric]
VLCF Series
± 20%
Shielded
Ferrite
5mm
5mm
2mm
2286206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.930
50+
RM5.220
250+
RM4.500
500+
RM3.420
1000+
RM2.860
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.078ohm
3.6GHz
-
1.2A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
2780205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.670
50+
RM8.330
250+
RM6.980
500+
RM4.650
1000+
RM4.560
More Pricing...
Min: 5 / Mult: 5
56nH
-
0.061ohm
2.2GHz
-
1.2A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2286206RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.420
1000+
RM2.860
2000+
RM2.810
Min: 500 / Mult: 5
15µH
-
0.078ohm
3.6GHz
-
1.2A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
3639725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.060
50+
RM4.050
250+
RM3.030
500+
RM2.970
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.2ohm
2GHz
-
1.2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.040
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.710
1000+
RM2.390
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2116068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.110
50+
RM1.790
250+
RM1.330
500+
RM1.180
1000+
RM1.030
More Pricing...
Min: 5 / Mult: 5
12nH
-
0.09ohm
4.4GHz
-
1.2A
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2116068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.790
250+
RM1.330
500+
RM1.180
1000+
RM1.030
2000+
RM0.865
More Pricing...
Min: 100 / Mult: 10
12nH
-
0.09ohm
4.4GHz
-
1.2A
0402 [1005 Metric]
36541E Series
± 5%
Unshielded
-
1.15mm
0.7mm
0.6mm
2493205

RoHS

Each
1+
RM1.710
10+
RM1.600
50+
RM1.490
100+
RM1.300
200+
RM1.230
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.235ohm
53MHz
-
1.2A
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2747767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.506
50+
RM0.434
250+
RM0.426
500+
RM0.417
1000+
RM0.408
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.138ohm
68MHz
-
1.2A
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
2913054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.710
50+
RM3.340
250+
RM2.960
500+
RM1.920
1000+
RM1.780
More Pricing...
Min: 5 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2780205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.330
250+
RM6.980
500+
RM4.650
1000+
RM4.560
2000+
RM4.470
Min: 100 / Mult: 5
56nH
-
0.061ohm
2.2GHz
-
1.2A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2913054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM3.340
250+
RM2.960
500+
RM1.920
1000+
RM1.780
2000+
RM1.700
Min: 100 / Mult: 5
18nH
-
0.05ohm
3.65GHz
-
1.2A
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3291950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
2000+
RM3.250
Min: 100 / Mult: 5
15µH
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3517231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.250
200+
RM1.170
500+
RM1.090
Min: 100 / Mult: 1
6.8µH
-
0.32ohm
-
-
1.2A
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.850
10+
RM1.510
50+
RM1.320
100+
RM1.250
200+
RM1.170
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
0.32ohm
-
-
1.2A
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3291952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.040
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
More Pricing...
Min: 5 / Mult: 5
16nH
-
0.12ohm
5.95GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3639725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.050
250+
RM3.030
500+
RM2.970
1000+
RM2.910
2000+
RM2.850
Min: 100 / Mult: 5
47nH
-
0.2ohm
2GHz
-
1.2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.830
1000+
RM2.630
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.09ohm
16GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
2000+
RM2.490
Min: 100 / Mult: 5
16nH
-
0.12ohm
5.95GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291909RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.070
250+
RM3.030
500+
RM2.830
1000+
RM2.630
2000+
RM2.070
Min: 100 / Mult: 5
2.2µH
-
0.09ohm
16GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.070
250+
RM3.030
500+
RM2.710
1000+
RM2.390
2000+
RM2.070
Min: 100 / Mult: 5
15µH
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4550208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.100
50+
RM4.370
250+
RM3.480
500+
RM3.070
1000+
RM2.830
More Pricing...
Min: 5 / Mult: 5
15µH
-
0.078ohm
3.6GHz
-
1.2A
0603 [1608 Metric]
0603HP Series
± 5%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
4550284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.840
50+
RM3.720
250+
RM2.690
500+
RM2.530
1000+
RM2.450
More Pricing...
Min: 5 / Mult: 5
12nH
-
0.1ohm
4.4GHz
-
1.2A
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account