Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.070
50+
RM7.280
250+
RM5.220
500+
RM3.880
1000+
RM3.590
More Pricing...
Min: 5 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2493202

RoHS

Each
1+
RM1.840
10+
RM1.720
50+
RM1.590
100+
RM1.420
200+
RM1.310
More Pricing...
Min: 1 / Mult: 1
2.2µH
0.16ohm
79MHz
1.45A
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
3291948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.280
250+
RM5.220
500+
RM3.880
1000+
RM3.590
2000+
RM3.290
Min: 100 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3410632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.908
Min: 5 / Mult: 5
1µH
0.156ohm
-
1.45A
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3291949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
2000+
RM2.850
Min: 100 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
RM0.908
Min: 100 / Mult: 5
1µH
0.156ohm
-
1.45A
-
CC322522A Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
4688205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.090
250+
RM0.889
500+
RM0.810
1500+
RM0.731
3000+
RM0.717
Min: 100 / Mult: 5
150nH
0.15ohm
1.35GHz
1.45A
0603 [1608 Metric]
-
-
-
-
1.65mm
1.15mm
1.05mm
4688205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.340
50+
RM1.090
250+
RM0.889
500+
RM0.810
1500+
RM0.731
More Pricing...
Min: 5 / Mult: 5
150nH
0.15ohm
1.35GHz
1.45A
0603 [1608 Metric]
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
3291945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.220
50+
RM7.500
250+
RM5.370
500+
RM3.970
1000+
RM3.950
More Pricing...
Min: 5 / Mult: 5
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM2.690
250+
RM2.060
500+
RM1.820
1000+
RM1.570
2000+
RM1.540
Min: 100 / Mult: 5
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291945RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.500
250+
RM5.370
500+
RM3.970
1000+
RM3.950
2000+
RM3.940
Min: 100 / Mult: 5
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.360
50+
RM2.690
250+
RM2.060
500+
RM1.820
1000+
RM1.570
More Pricing...
Min: 5 / Mult: 5
11nH
0.0782ohm
5.28GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account