Wirewound Inductors:

8 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.630
100+
RM1.180
1000+
RM1.050
4000+
RM1.010
8000+
RM0.935
More Pricing...
Min: 10 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.540
100+
RM1.110
500+
RM1.040
1000+
RM0.970
2000+
RM0.965
More Pricing...
Min: 10 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.110
500+
RM1.040
1000+
RM0.970
2000+
RM0.965
4000+
RM0.945
More Pricing...
Min: 100 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639604RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.180
1000+
RM1.050
4000+
RM1.010
8000+
RM0.935
24000+
RM0.900
More Pricing...
Min: 100 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
0603 [1608 Metric]
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2309151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.828
50+
RM0.671
250+
RM0.556
500+
RM0.484
1000+
RM0.412
More Pricing...
Min: 5 / Mult: 5
1µH
0.043ohm
220MHz
2.2A
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
2309151RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
RM0.671
250+
RM0.556
500+
RM0.484
1000+
RM0.412
2000+
RM0.404
Min: 100 / Mult: 5
1µH
0.043ohm
220MHz
2.2A
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
4076372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.710
100+
RM0.550
500+
RM0.520
1000+
RM0.487
2000+
RM0.472
More Pricing...
Min: 10 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.550
500+
RM0.520
1000+
RM0.487
2000+
RM0.472
4000+
RM0.458
More Pricing...
Min: 100 / Mult: 10
15nH
0.025ohm
2GHz
2.2A
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account