Wirewound Inductors:

113 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.830
500+
RM0.685
2500+
RM0.635
5000+
RM0.590
10000+
RM0.560
More Pricing...
Min: 100 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.010
100+
RM0.830
500+
RM0.685
2500+
RM0.635
5000+
RM0.590
More Pricing...
Min: 10 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
1711812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.396
1000+
RM0.347
2000+
RM0.327
4000+
RM0.308
20000+
RM0.260
More Pricing...
Min: 500 / Mult: 10
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
3471532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.447
100+
RM0.369
500+
RM0.337
1000+
RM0.304
2000+
RM0.286
More Pricing...
Min: 10 / Mult: 10
62nH
0.51ohm
2.3GHz
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.100
50+
RM2.960
100+
RM2.780
250+
RM2.580
500+
RM2.430
More Pricing...
Min: 1 / Mult: 1
330µH
3.29ohm
3.4MHz
280mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3648824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.720
50+
RM6.810
250+
RM5.900
500+
RM4.520
1000+
RM4.360
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 2%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3227936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.020
50+
RM0.736
250+
RM0.607
500+
RM0.580
1000+
RM0.552
More Pricing...
Min: 5 / Mult: 5
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1299977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.260
500+
RM1.200
1000+
RM1.130
2000+
RM1.020
Min: 100 / Mult: 5
33µH
1.4ohm
15MHz
280mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1265485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.300
250+
RM1.120
500+
RM1.050
1000+
RM0.961
2000+
RM0.956
Min: 100 / Mult: 10
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.300
250+
RM1.120
500+
RM1.050
1000+
RM0.961
More Pricing...
Min: 5 / Mult: 5
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1711812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.140
100+
RM0.550
500+
RM0.396
1000+
RM0.347
2000+
RM0.327
More Pricing...
Min: 10 / Mult: 10
150nH
0.95ohm
1.3GHz
280mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1299977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.120
50+
RM1.540
250+
RM1.260
500+
RM1.200
1000+
RM1.130
More Pricing...
Min: 5 / Mult: 5
33µH
1.4ohm
15MHz
280mA
1210 [3225 Metric]
B82422H SIMID Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2913081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.560
50+
RM4.760
250+
RM3.790
500+
RM3.340
1000+
RM3.080
More Pricing...
Min: 5 / Mult: 5
470nH
1.559ohm
640MHz
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2913081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.760
250+
RM3.790
500+
RM3.340
1000+
RM3.080
2000+
RM2.850
Min: 100 / Mult: 5
470nH
1.559ohm
640MHz
280mA
0805 [2012 Metric]
0805HP Series
± 2%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
2849523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.020
250+
RM0.815
500+
RM0.810
1500+
RM0.805
3000+
RM0.691
Min: 100 / Mult: 5
1µH
0.94ohm
-
280mA
-
AISC-0603F Series
± 5%
Unshielded
Ferrite
1.6mm
1mm
1mm
2849523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.560
50+
RM1.020
250+
RM0.815
500+
RM0.810
1500+
RM0.805
More Pricing...
Min: 5 / Mult: 5
1µH
0.94ohm
-
280mA
-
AISC-0603F Series
± 5%
Unshielded
Ferrite
1.6mm
1mm
1mm
3471453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.414
100+
RM0.346
500+
RM0.309
2500+
RM0.272
5000+
RM0.246
More Pricing...
Min: 10 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3263625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.620
100+
RM1.250
500+
RM1.060
1000+
RM0.956
2000+
RM0.892
More Pricing...
Min: 10 / Mult: 10
150nH
0.92ohm
990MHz
280mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.309
2500+
RM0.272
5000+
RM0.246
10000+
RM0.242
Min: 500 / Mult: 10
27nH
0.52ohm
3.5GHz
280mA
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3639571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.795
100+
RM0.657
500+
RM0.593
2500+
RM0.529
5000+
RM0.474
More Pricing...
Min: 10 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3648826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.890
250+
RM4.220
500+
RM3.980
1000+
RM3.630
2000+
RM3.500
Min: 100 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3648826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.580
50+
RM5.890
250+
RM4.220
500+
RM3.980
1000+
RM3.630
More Pricing...
Min: 5 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3639569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.846
500+
RM0.818
2500+
RM0.566
5000+
RM0.543
10000+
RM0.529
Min: 100 / Mult: 10
160nH
1.86ohm
1.3GHz
280mA
0402 [1005 Metric]
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3227934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.992
250+
RM0.933
500+
RM0.861
1000+
RM0.789
2000+
RM0.745
Min: 100 / Mult: 5
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
3648818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.960
50+
RM7.860
250+
RM6.760
500+
RM5.150
1000+
RM4.740
More Pricing...
Min: 5 / Mult: 5
1.5µH
1.3ohm
330MHz
280mA
0603 [1608 Metric]
0603AF Series
± 5%
Unshielded
Ferrite
1.8mm
1.12mm
0.91mm
1-25 of 113 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account