Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2747897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.782
50+
RM0.607
250+
RM0.502
500+
RM0.465
1000+
RM0.428
More Pricing...
Min: 5 / Mult: 5
270µH
-
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3471310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.570
50+
RM1.540
250+
RM1.200
500+
RM0.943
1000+
RM0.686
More Pricing...
Min: 5 / Mult: 5
470µH
45mA
25ohm
5MHz
45mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3471310RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.200
500+
RM0.943
1000+
RM0.686
2000+
RM0.630
Min: 100 / Mult: 5
470µH
45mA
25ohm
5MHz
45mA
1210 [3225 Metric]
LQH32MN_23 Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
1653741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.517
50+
RM0.410
250+
RM0.339
500+
RM0.308
1500+
RM0.277
More Pricing...
Min: 5 / Mult: 5
100µH
-
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
1653741RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.308
1500+
RM0.277
3000+
RM0.240
Min: 500 / Mult: 5
100µH
-
7ohm
8MHz
45mA
0805 [2012 Metric]
LB Series
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
2747897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.607
250+
RM0.502
500+
RM0.465
1000+
RM0.428
2000+
RM0.410
Min: 100 / Mult: 5
270µH
-
28ohm
6MHz
45mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
1198473RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.681
500+
RM0.638
1000+
RM0.599
2000+
RM0.549
Min: 100 / Mult: 1
220µH
-
21ohm
7MHz
45mA
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
1198473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.030
10+
RM0.766
100+
RM0.681
500+
RM0.638
1000+
RM0.599
More Pricing...
Min: 1 / Mult: 1
220µH
-
21ohm
7MHz
45mA
1210 [3225 Metric]
ELJ-FA Series
± 5%
-
Ferrite
3.2mm
2.5mm
2.2mm
3471284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.700
10+
RM1.400
100+
RM1.250
500+
RM1.160
1000+
RM1.060
More Pricing...
Min: 1 / Mult: 1
100µH
-
15.6ohm
7MHz
45mA
1206 [3216 Metric]
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
3471284RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.160
1000+
RM1.060
2000+
RM0.976
Min: 500 / Mult: 1
100µH
-
15.6ohm
7MHz
45mA
1206 [3216 Metric]
LQH31MN_03 Series
± 5%
Unshielded
Ferrite
3.2mm
1.6mm
1.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account