Wirewound Inductors:

53 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2471641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.480
250+
RM2.160
500+
RM1.760
1000+
RM1.660
5000+
RM1.630
More Pricing...
Min: 100 / Mult: 1
68µH
-
9ohm
12MHz
50mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2471641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM3.740
50+
RM2.770
100+
RM2.480
250+
RM2.160
500+
RM1.760
More Pricing...
Min: 1 / Mult: 1
68µH
-
9ohm
12MHz
50mA
1210 [3225 Metric]
WE-GF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2407463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.200
50+
RM0.869
250+
RM0.713
500+
RM0.688
1000+
RM0.663
More Pricing...
Min: 5 / Mult: 5
150µH
-
2.9ohm
8MHz
50mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
9358170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.510
10+
RM1.260
50+
RM1.130
100+
RM1.110
200+
RM1.090
More Pricing...
Min: 1 / Mult: 1
680µH
-
30ohm
3MHz
50mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2747893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.690
50+
RM0.552
250+
RM0.465
500+
RM0.449
1000+
RM0.433
More Pricing...
Min: 5 / Mult: 5
220µH
-
21ohm
7MHz
50mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
9358170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.110
200+
RM1.090
500+
RM1.070
Min: 100 / Mult: 10
680µH
-
30ohm
3MHz
50mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
9357971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.846
250+
RM0.687
500+
RM0.606
1000+
RM0.525
2000+
RM0.524
Min: 100 / Mult: 10
68µH
-
9ohm
15MHz
50mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2285749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.490
250+
RM6.280
500+
RM4.220
1000+
RM4.140
2000+
RM4.060
Min: 100 / Mult: 5
120nH
-
2.2ohm
1.9GHz
50mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
2285749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.690
50+
RM7.490
250+
RM6.280
500+
RM4.220
1000+
RM4.140
More Pricing...
Min: 5 / Mult: 5
120nH
-
2.2ohm
1.9GHz
50mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
9357971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.020
50+
RM0.846
250+
RM0.687
500+
RM0.606
1000+
RM0.525
More Pricing...
Min: 5 / Mult: 5
68µH
-
9ohm
15MHz
50mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
2407456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.690
250+
RM0.589
500+
RM0.554
1000+
RM0.519
2000+
RM0.424
Min: 100 / Mult: 5
68µH
-
3.3ohm
10MHz
50mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2407463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM0.869
250+
RM0.713
500+
RM0.688
1000+
RM0.663
2000+
RM0.657
Min: 100 / Mult: 1
150µH
-
2.9ohm
8MHz
50mA
1210 [3225 Metric]
NLFV32-EF Series
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
2407456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.919
50+
RM0.690
250+
RM0.589
500+
RM0.554
1000+
RM0.519
More Pricing...
Min: 5 / Mult: 5
68µH
-
3.3ohm
10MHz
50mA
1008 [2520 Metric]
NLFV25-EF Series
± 10%
Shielded
Ferrite
2.5mm
2mm
1.8mm
2747894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.130
50+
RM0.749
250+
RM0.584
500+
RM0.547
1000+
RM0.509
More Pricing...
Min: 5 / Mult: 5
220µH
-
21ohm
7MHz
50mA
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM0.690
50+
RM0.548
250+
RM0.451
500+
RM0.442
1000+
RM0.433
More Pricing...
Min: 5 / Mult: 5
68µH
-
9ohm
12MHz
50mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3227884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.780
200+
RM1.710
500+
RM1.640
Min: 100 / Mult: 1
820µH
-
17.4ohm
2.2MHz
50mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.120
10+
RM1.770
50+
RM1.720
100+
RM1.410
200+
RM1.300
More Pricing...
Min: 1 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3227884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.760
10+
RM2.200
50+
RM1.850
100+
RM1.780
200+
RM1.710
More Pricing...
Min: 1 / Mult: 1
820µH
-
17.4ohm
2.2MHz
50mA
1812 [4532 Metric]
LQH43NH_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3471353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.410
200+
RM1.300
500+
RM1.190
Min: 100 / Mult: 1
1mH
50mA
25ohm
2MHz
50mA
1812 [4532 Metric]
LQH43MN_03 Series
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
3778238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.552
10+
RM0.437
100+
RM0.359
500+
RM0.321
1000+
RM0.282
More Pricing...
Min: 1 / Mult: 1
-
-
5.85ohm
-
50mA
-
-
-
Unshielded
-
-
-
-
4538372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.357
2500+
RM0.302
4000+
RM0.291
8000+
RM0.283
Min: 500 / Mult: 10
220µH
-
4ohm
700MHz
50mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.537
100+
RM0.425
500+
RM0.366
2500+
RM0.309
4000+
RM0.297
More Pricing...
Min: 10 / Mult: 10
82nH
-
1.55ohm
1.26GHz
50mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.366
2500+
RM0.309
4000+
RM0.297
8000+
RM0.290
Min: 500 / Mult: 10
82nH
-
1.55ohm
1.26GHz
50mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4538372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.525
100+
RM0.416
500+
RM0.357
2500+
RM0.302
4000+
RM0.291
More Pricing...
Min: 10 / Mult: 10
220µH
-
4ohm
700MHz
50mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.340
2500+
RM0.306
4000+
RM0.282
8000+
RM0.268
Min: 500 / Mult: 10
180nH
-
2.7ohm
700MHz
50mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account