Wirewound Inductors:

28 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.230
500+
RM1.110
1000+
RM0.984
2000+
RM0.925
4000+
RM0.865
Min: 100 / Mult: 10
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.490
100+
RM1.230
500+
RM1.110
1000+
RM0.984
2000+
RM0.925
More Pricing...
Min: 10 / Mult: 10
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.754
100+
RM0.622
500+
RM0.567
1000+
RM0.511
2000+
RM0.470
More Pricing...
Min: 10 / Mult: 10
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4659322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.740
10+
RM8.850
100+
RM7.920
500+
RM7.350
1000+
RM6.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.14ohm
100MHz
630mA
1210 [3225 Metric]
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4550263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.710
50+
RM5.910
250+
RM5.110
500+
RM3.880
1000+
RM3.390
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
4076381RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.622
500+
RM0.567
1000+
RM0.511
2000+
RM0.470
4000+
RM0.428
Min: 100 / Mult: 10
330nH
0.25ohm
600MHz
630mA
0603 [1608 Metric]
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4538544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.696
100+
RM0.551
500+
RM0.474
1000+
RM0.400
3000+
RM0.385
More Pricing...
Min: 10 / Mult: 10
270nH
0.56ohm
730MHz
630mA
-
AWCS Series
± 5%
Unshielded
Ceramic
3.7mm
2.8mm
2.2mm
4550263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.910
250+
RM5.110
500+
RM3.880
1000+
RM3.390
2000+
RM2.900
Min: 100 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
-
-
-
-
-
2.92mm
2.79mm
2.03mm
4538544RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.474
1000+
RM0.400
3000+
RM0.385
6000+
RM0.375
Min: 500 / Mult: 10
270nH
0.56ohm
730MHz
630mA
-
-
-
-
-
3.7mm
2.8mm
2.2mm
4659322RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.920
500+
RM7.350
1000+
RM6.690
2000+
RM6.200
Min: 100 / Mult: 1
4.7µH
0.14ohm
100MHz
630mA
-
-
-
-
-
3.2mm
2.5mm
2.3mm
2286949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.340
50+
RM5.430
250+
RM4.330
500+
RM3.820
1000+
RM3.520
More Pricing...
Min: 5 / Mult: 5
270nH
0.56ohm
730MHz
630mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.540
1000+
RM3.270
2000+
RM3.020
Min: 500 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2286949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.820
1000+
RM3.520
2000+
RM3.250
Min: 500 / Mult: 5
270nH
0.56ohm
730MHz
630mA
1206 [3216 Metric]
1206CS Series
± 5%
Unshielded
Ceramic
3.56mm
2.16mm
1.52mm
2286837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.890
50+
RM5.040
250+
RM4.020
500+
RM3.540
1000+
RM3.270
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.76ohm
190MHz
630mA
1008 [2520 Metric]
1008LS Series
± 5%
Unshielded
Ceramic, Ferrite
2.92mm
2.79mm
2.03mm
2426791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.250
50+
RM6.210
250+
RM4.950
500+
RM4.360
1000+
RM4.020
Min: 5 / Mult: 5
3.4nH
0.08ohm
12.7GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2285560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.420
50+
RM7.180
250+
RM5.930
500+
RM4.140
1000+
RM4.060
More Pricing...
Min: 5 / Mult: 5
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.650
250+
RM6.320
500+
RM4.410
1000+
RM4.320
Min: 100 / Mult: 5
1.4nH
0.08ohm
17GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426751

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM4.230
10000+
RM3.240
20000+
RM3.180
Min: 2000 / Mult: 2000
1.4nH
0.08ohm
17GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.960
50+
RM7.650
250+
RM6.320
500+
RM4.410
1000+
RM4.320
Min: 5 / Mult: 5
1.4nH
0.08ohm
17GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2285560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.180
250+
RM5.930
500+
RM4.140
1000+
RM4.060
2000+
RM3.980
Min: 100 / Mult: 1
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426760

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
RM3.640
10000+
RM3.520
20000+
RM3.450
Min: 2000 / Mult: 2000
3.5nH
0.08ohm
12.4GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.960
50+
RM7.640
250+
RM6.310
500+
RM4.410
1000+
RM4.320
Min: 5 / Mult: 5
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM7.640
250+
RM6.310
500+
RM4.410
1000+
RM4.320
Min: 100 / Mult: 1
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426758

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM4.230
10000+
RM3.240
20000+
RM3.180
Min: 2000 / Mult: 2000
3.3nH
0.08ohm
12.8GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426759

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
RM3.440
10000+
RM3.210
20000+
RM3.150
Min: 2000 / Mult: 2000
3.4nH
0.08ohm
12.7GHz
630mA
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account