Wirewound Inductors:

400 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.890
50+
RM1.250
250+
RM1.230
500+
RM1.200
1500+
RM1.180
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
RM1.250
250+
RM1.230
500+
RM1.200
1500+
RM1.180
3000+
RM1.150
Min: 100 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
0603 [1608 Metric]
L-14W Series
± 0.2nH
-
Ceramic
1.6mm
1.05mm
1.05mm
3813057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.250
100+
RM2.090
500+
RM1.920
2500+
RM1.750
5000+
RM1.590
More Pricing...
Min: 10 / Mult: 10
25nH
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
2800720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM4.310
100+
RM3.790
500+
RM3.480
1000+
RM3.300
3000+
RM3.140
More Pricing...
Min: 10 / Mult: 10
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
2800720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM3.790
500+
RM3.480
1000+
RM3.300
3000+
RM3.140
6000+
RM2.890
Min: 100 / Mult: 5
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
3813057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM2.090
500+
RM1.920
2500+
RM1.750
5000+
RM1.590
10000+
RM1.540
More Pricing...
Min: 100 / Mult: 10
25nH
0.3ohm
3.15GHz
700mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4066085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.860
50+
RM1.540
250+
RM1.350
500+
RM1.330
1500+
RM1.300
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.13ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.090
50+
RM1.730
250+
RM1.520
500+
RM1.490
1500+
RM1.460
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.14ohm
5.7GHz
700mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.930
50+
RM1.730
250+
RM1.570
500+
RM1.470
1500+
RM1.340
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.1ohm
4.6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.930
50+
RM1.730
250+
RM1.570
500+
RM1.470
1500+
RM1.340
More Pricing...
Min: 5 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.090
50+
RM1.730
250+
RM1.520
500+
RM1.490
1500+
RM1.460
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066083RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.730
250+
RM1.520
500+
RM1.490
1500+
RM1.460
3000+
RM1.430
Min: 100 / Mult: 5
3.9nH
0.08ohm
6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066093RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.730
250+
RM1.570
500+
RM1.470
1500+
RM1.340
3000+
RM1.270
More Pricing...
Min: 100 / Mult: 5
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.540
250+
RM1.350
500+
RM1.330
1500+
RM1.300
3000+
RM1.280
More Pricing...
Min: 100 / Mult: 5
4.7nH
0.13ohm
5.8GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.730
250+
RM1.570
500+
RM1.470
1500+
RM1.340
3000+
RM1.270
More Pricing...
Min: 100 / Mult: 5
8.2nH
0.1ohm
4.6GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066086RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.730
250+
RM1.520
500+
RM1.490
1500+
RM1.460
3000+
RM1.430
Min: 100 / Mult: 5
5.1nH
0.14ohm
5.7GHz
700mA
0604 [1610 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
1265451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.470
250+
RM1.220
500+
RM1.080
1000+
RM0.937
2000+
RM0.878
Min: 100 / Mult: 10
5.6nH
0.17ohm
5.8GHz
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265442RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.470
250+
RM1.220
500+
RM1.100
1000+
RM0.974
2000+
RM0.956
Min: 100 / Mult: 10
1.6nH
0.04ohm
12.5GHz
700mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1748746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.250
50+
RM1.100
250+
RM1.010
500+
RM0.919
1500+
RM0.917
More Pricing...
Min: 5 / Mult: 5
2nH
0.08ohm
6.9GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
3580449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM4.180
50+
RM3.020
100+
RM2.850
250+
RM2.630
500+
RM2.480
More Pricing...
Min: 1 / Mult: 1
47µH
0.519ohm
8MHz
700mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3263615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.925
100+
RM0.765
500+
RM0.630
1000+
RM0.585
2000+
RM0.545
More Pricing...
Min: 10 / Mult: 10
24nH
0.135ohm
2.65GHz
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1762612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.433
100+
RM0.358
500+
RM0.328
2500+
RM0.297
5000+
RM0.273
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.09ohm
6GHz
700mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1748764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.250
50+
RM1.100
250+
RM1.010
500+
RM0.924
1500+
RM0.906
More Pricing...
Min: 5 / Mult: 5
15nH
0.17ohm
4GHz
700mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2285709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.690
50+
RM7.490
250+
RM6.280
500+
RM4.220
1000+
RM4.140
More Pricing...
Min: 5 / Mult: 5
4.3nH
0.091ohm
6GHz
700mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.170
50+
RM1.570
250+
RM1.370
500+
RM1.300
1500+
RM1.220
More Pricing...
Min: 5 / Mult: 5
10nH
0.09ohm
5GHz
700mA
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
1-25 of 400 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account