Wirewound Inductors:

19 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.880
50+
RM8.420
250+
RM6.030
500+
RM4.300
1000+
RM3.630
More Pricing...
Min: 5 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1174508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM51.340
10+
RM39.660
50+
RM34.090
100+
RM31.540
200+
RM29.920
More Pricing...
Min: 1 / Mult: 1
1µH
0.25ohm
200MHz
960mA
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
1174508RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM39.660
50+
RM34.090
100+
RM31.540
200+
RM29.920
500+
RM28.590
More Pricing...
Min: 10 / Mult: 1
1µH
0.25ohm
200MHz
960mA
-
3615 Series
± 10%
Shielded
Phenolic
13mm
5mm
5.3mm
3291964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.360
50+
RM6.260
250+
RM4.490
500+
RM3.690
1000+
RM3.530
More Pricing...
Min: 5 / Mult: 5
24nH
0.185ohm
4.82GHz
960mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648796RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.420
250+
RM6.030
500+
RM4.300
1000+
RM3.630
2000+
RM2.950
Min: 100 / Mult: 5
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3291965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
24nH
0.185ohm
4.82GHz
960mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.260
250+
RM4.490
500+
RM3.690
1000+
RM3.530
2000+
RM2.860
Min: 100 / Mult: 5
24nH
0.185ohm
4.82GHz
960mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
2000+
RM2.850
Min: 100 / Mult: 5
24nH
0.185ohm
4.82GHz
960mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
4659324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM10.740
10+
RM8.850
100+
RM7.920
500+
RM7.350
1000+
RM6.690
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.07ohm
200MHz
960mA
1210 [3225 Metric]
LQW32FT_8H Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
2.3mm
4538334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.537
100+
RM0.425
500+
RM0.366
2500+
RM0.309
4000+
RM0.297
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
4538334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.366
2500+
RM0.309
4000+
RM0.297
8000+
RM0.290
Min: 500 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
-
-
-
-
-
1.19mm
0.7mm
0.66mm
4659324RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM7.920
500+
RM7.350
1000+
RM6.690
2000+
RM6.200
Min: 100 / Mult: 1
2.2nH
0.07ohm
200MHz
960mA
-
-
-
-
-
3.2mm
2.5mm
2.3mm
1861849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.330
100+
RM0.899
500+
RM0.650
1000+
RM0.568
2000+
RM0.502
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
MCWL Series
5%
-
Ceramic
-
-
-
1265394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM2.940
10+
RM2.400
100+
RM2.010
500+
RM1.810
1000+
RM1.620
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1265394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM1.810
1000+
RM1.620
2000+
RM1.520
Min: 500 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
2285702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.630
10+
RM5.490
100+
RM4.350
500+
RM3.200
1000+
RM2.880
More Pricing...
Min: 1 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1711776RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
RM0.808
Min: 500 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
MCFT Series
± 10%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
2285702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM4.350
500+
RM3.200
1000+
RM2.880
2000+
RM2.830
Min: 100 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
1711776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM0.808
Min: 1 / Mult: 1
2.2nH
0.07ohm
10.8GHz
960mA
0402 [1005 Metric]
MCFT Series
± 10%
Shielded
Ceramic
1.27mm
0.76mm
0.61mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account