0.072ohm Wirewound Inductors:

6 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2780208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM8.150
250+
RM6.830
500+
RM4.550
1000+
RM4.460
2000+
RM4.370
Min: 100 / Mult: 5
77nH
-
0.072ohm
2.05GHz
1.1A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM9.470
50+
RM8.150
250+
RM6.830
500+
RM4.550
1000+
RM4.460
More Pricing...
Min: 5 / Mult: 5
77nH
-
0.072ohm
2.05GHz
1.1A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3263603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.250
250+
RM1.030
500+
RM0.913
1000+
RM0.795
2000+
RM0.750
Min: 100 / Mult: 5
1µH
780mA
0.072ohm
100MHz
780mA
1210 [3225 Metric]
LQH32NH_23 Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
3263603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM1.520
50+
RM1.250
250+
RM1.030
500+
RM0.913
1000+
RM0.795
More Pricing...
Min: 5 / Mult: 5
1µH
780mA
0.072ohm
100MHz
780mA
1210 [3225 Metric]
LQH32NH_23 Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
2860408

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
RM0.401
15000+
RM0.350
30000+
RM0.343
Min: 3000 / Mult: 3000
-
-
0.072ohm
-
-
1008 [2520 Metric]
-
-
-
-
-
-
-
4048044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.250
10+
RM1.010
100+
RM0.750
500+
RM0.635
1000+
RM0.515
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.072ohm
-
2A
SMD
-
-
Wirewound
-
-
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account