Wirewound Inductors:

148 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.560
1000+
RM2.080
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.730
More Pricing...
Min: 5 / Mult: 5
120nH
1.6ohm
2.2GHz
300mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.150
More Pricing...
Min: 5 / Mult: 5
6.2nH
0.057ohm
9.2GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.920
1000+
RM2.810
More Pricing...
Min: 5 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.280
More Pricing...
Min: 5 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.350
50+
RM5.460
250+
RM4.570
500+
RM3.100
1000+
RM2.780
More Pricing...
Min: 5 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.070
50+
RM7.280
250+
RM5.220
500+
RM3.880
1000+
RM3.590
More Pricing...
Min: 5 / Mult: 5
12nH
0.0813ohm
6.59GHz
1.45A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.860
50+
RM5.480
250+
RM3.900
500+
RM3.440
1000+
RM2.590
More Pricing...
Min: 5 / Mult: 5
8.2nH
0.07ohm
8.33GHz
1.6A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM8.070
50+
RM7.280
250+
RM3.990
500+
RM3.760
1000+
RM3.450
More Pricing...
Min: 5 / Mult: 5
22nH
0.19ohm
4.95GHz
970mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.040
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
More Pricing...
Min: 5 / Mult: 5
15nH
0.115ohm
6.2GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.150
More Pricing...
Min: 5 / Mult: 5
30nH
0.245ohm
4.15GHz
810mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM2.840
500+
RM2.740
1000+
RM2.630
More Pricing...
Min: 5 / Mult: 5
18nH
0.1379ohm
5.59GHz
1.1A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.520
More Pricing...
Min: 5 / Mult: 5
47nH
0.427ohm
3.36GHz
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.120
50+
RM4.740
250+
RM3.390
500+
RM3.210
1000+
RM2.930
More Pricing...
Min: 5 / Mult: 5
5.6nH
0.057ohm
11GHz
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM5.890
50+
RM4.650
250+
RM3.030
500+
RM2.870
1000+
RM2.710
More Pricing...
Min: 5 / Mult: 5
1nH
0.045ohm
26.2GHz
1.7A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.370
More Pricing...
Min: 5 / Mult: 5
6.8nH
0.063ohm
10.15GHz
1.65A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
2.4nH
0.17ohm
16.1GHz
850mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM3.410
50+
RM2.700
250+
RM2.060
500+
RM1.820
1000+
RM1.570
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.048ohm
12GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.920
1000+
RM2.810
More Pricing...
Min: 5 / Mult: 5
2.8nH
0.037ohm
16.8GHz
2.1A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.920
1000+
RM2.810
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.048ohm
12.7GHz
1.85A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM7.130
250+
RM5.110
500+
RM3.800
1000+
RM3.150
More Pricing...
Min: 5 / Mult: 5
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.970
1000+
RM2.910
More Pricing...
Min: 5 / Mult: 5
33nH
0.288ohm
4.18GHz
780mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.040
50+
RM5.430
250+
RM3.900
500+
RM3.690
1000+
RM3.370
More Pricing...
Min: 5 / Mult: 5
100nH
1.507ohm
2.38GHz
310mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.710
1000+
RM2.390
More Pricing...
Min: 5 / Mult: 5
15nH
0.115ohm
6.2GHz
1.2A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM6.300
50+
RM6.070
250+
RM3.030
500+
RM2.870
1000+
RM2.710
More Pricing...
Min: 5 / Mult: 5
120nH
1.6ohm
2.2GHz
300mA
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
1-25 of 148 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account