Wirewound Inductors:

40 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.620
10+
RM4.740
50+
RM4.300
100+
RM3.360
200+
RM3.150
More Pricing...
Min: 1 / Mult: 1
15µH
2.5ohm
70MHz
290mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.700
10+
RM5.120
50+
RM4.540
100+
RM3.950
200+
RM3.370
More Pricing...
Min: 1 / Mult: 1
3.9µH
5ohm
130MHz
240mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM3.150
600+
RM2.940
Min: 500 / Mult: 1
15µH
2.5ohm
70MHz
290mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
200+
RM3.240
600+
RM3.010
Min: 500 / Mult: 1
22µH
3.2ohm
58MHz
260mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.020
10+
RM4.220
50+
RM3.840
100+
RM3.080
200+
RM2.850
More Pricing...
Min: 1 / Mult: 1
12µH
8.7ohm
60MHz
180mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM2.850
600+
RM2.610
Min: 500 / Mult: 1
12µH
8.7ohm
60MHz
180mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM3.060
600+
RM2.840
3000+
RM2.560
Min: 500 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2286996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM8.510
10+
RM7.270
50+
RM6.670
100+
RM4.970
200+
RM4.760
More Pricing...
Min: 1 / Mult: 1
1.5µH
1.6ohm
210MHz
430mA
1812 [4532 Metric]
1812CS Series
± 2%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.750
10+
RM4.880
50+
RM4.420
100+
RM3.460
200+
RM3.240
More Pricing...
Min: 1 / Mult: 1
22µH
3.2ohm
58MHz
260mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.450
10+
RM4.620
50+
RM4.190
100+
RM3.270
200+
RM3.060
More Pricing...
Min: 1 / Mult: 1
270µH
20.5ohm
8.3MHz
105mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.020
10+
RM4.220
50+
RM3.840
100+
RM3.000
200+
RM2.940
Min: 1 / Mult: 1
3.3µH
3.8ohm
145MHz
270mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM2.940
Min: 500 / Mult: 1
3.3µH
3.8ohm
145MHz
270mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2286996RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
200+
RM4.760
600+
RM4.540
Min: 500 / Mult: 1
1.5µH
1.6ohm
210MHz
430mA
1812 [4532 Metric]
1812CS Series
± 2%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
RM3.370
600+
RM2.780
Min: 500 / Mult: 1
3.9µH
5ohm
130MHz
240mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.720
10+
RM5.750
100+
RM4.580
500+
RM4.040
1000+
RM3.730
More Pricing...
Min: 1 / Mult: 1
33µH
4ohm
40MHz
230mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
10+
RM5.890
100+
RM5.240
500+
RM4.590
1000+
RM3.210
More Pricing...
Min: 1 / Mult: 1
47µH
5ohm
24MHz
200mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM4.590
1000+
RM3.210
2000+
RM2.980
Min: 500 / Mult: 1
68µH
6ohm
16MHz
180mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.020
10+
RM4.220
100+
RM3.000
500+
RM2.760
1000+
RM2.710
More Pricing...
Min: 1 / Mult: 1
10µH
7.7ohm
70MHz
190mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM4.040
1000+
RM3.730
2000+
RM3.450
Min: 500 / Mult: 1
150µH
13ohm
11.3MHz
125mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.750
10+
RM4.880
50+
RM4.420
100+
RM3.460
200+
RM3.240
More Pricing...
Min: 1 / Mult: 1
1mH
44ohm
1.9MHz
50mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM4.040
1000+
RM3.730
2000+
RM3.450
Min: 500 / Mult: 1
100µH
8ohm
12MHz
150mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM5.750
10+
RM4.880
100+
RM3.460
500+
RM3.190
1000+
RM3.130
More Pricing...
Min: 1 / Mult: 1
220µH
16.2ohm
7.6MHz
115mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM2.760
1000+
RM2.710
2000+
RM2.650
Min: 500 / Mult: 1
1mH
1.2ohm
310MHz
480mA
1812 [4532 Metric]
1812CS Series
± 5%
Unshielded
Ceramic
4.95mm
3.81mm
3.43mm
2287044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM3.190
1000+
RM3.130
2000+
RM3.070
Min: 500 / Mult: 1
220µH
16.2ohm
7.6MHz
115mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
2287037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM6.530
10+
RM5.890
100+
RM5.240
500+
RM4.590
1000+
RM3.210
More Pricing...
Min: 1 / Mult: 1
68µH
6ohm
16MHz
180mA
1812 [4532 Metric]
1812LS Series
± 5%
Unshielded
Ferrite
4.95mm
3.81mm
3.43mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account