Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM4.970
50+
RM4.070
250+
RM3.350
500+
RM3.280
1000+
RM2.900
More Pricing...
Min: 5 / Mult: 5
100µH
1.28ohm
-
350mA
B82462A4 Series
± 10%
Unshielded
Ferrite
6mm
6mm
3mm
2800719RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM4.070
250+
RM3.350
500+
RM3.280
1000+
RM2.900
2500+
RM2.850
Min: 100 / Mult: 5
100µH
1.28ohm
-
350mA
B82462A4 Series
± 10%
Unshielded
Ferrite
6mm
6mm
3mm
4416121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.270
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
More Pricing...
Min: 5 / Mult: 5
22µH
0.88ohm
70MHz
700mA
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM6.160
250+
RM4.480
500+
RM4.220
1000+
RM3.950
2000+
RM3.880
Min: 100 / Mult: 5
2.2µH
0.13ohm
300MHz
1.9A
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4416118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
2000+
RM4.250
Min: 100 / Mult: 5
10µH
0.34ohm
95MHz
1.13A
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4416116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.910
50+
RM6.160
250+
RM4.480
500+
RM4.220
1000+
RM3.950
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.13ohm
300MHz
1.9A
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.850
250+
RM5.190
500+
RM4.420
1000+
RM4.340
2000+
RM4.250
Min: 100 / Mult: 5
6.8µH
0.24ohm
120MHz
1.36A
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4416121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
2000+
RM4.250
Min: 100 / Mult: 5
22µH
0.88ohm
70MHz
700mA
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4416122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
2000+
RM4.250
Min: 100 / Mult: 5
47µH
1.2ohm
50MHz
500mA
CWP3230A Series
-
-
Ferrite
3.2mm
2.5mm
3mm
4416117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.220
50+
RM5.850
250+
RM5.190
500+
RM4.420
1000+
RM4.340
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.24ohm
120MHz
1.36A
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.270
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
More Pricing...
Min: 5 / Mult: 5
10µH
0.34ohm
95MHz
1.13A
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4416122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM7.270
50+
RM5.750
250+
RM5.190
500+
RM4.420
1000+
RM4.340
More Pricing...
Min: 5 / Mult: 5
47µH
1.2ohm
50MHz
500mA
CWP3230A Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
3mm
4048048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
RM1.060
10+
RM0.878
100+
RM0.722
500+
RM0.630
1000+
RM0.570
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
LSXN Series
± 20%
Wirewound
-
-
-
3mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account